MCU 3V 56K 64-LQFP - HD64F36087FP - Integrated Circuits (ICs)
| Digi-Key Part Number | HD64F36087FP-ND |
1 |
8.68000 |
Extended Price
8.68 |
| Manufacturer Part Number | HD64F36087FP | |||
| Description | MCU 3V 56K 64-LQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HD64F36087FP |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 56K x 8 |
| RAM Size | 4K x 8 |
| Number of I /O | 45 |
| Package / Case | 64-LQFP |
| Speed | 18MHz |
| Controller Series | H8/300H Tiny |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | H8/300H |
| Data Converters | A/D 8x10b |
| Core Size | 16-Bit |
| Interface | I²C, SCI |
| Operating Temperature | -20°C ~ 75°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HD64F36087FP HD64F36087FP |
MCU 3V 56K 64-LQFP - HD64F36087FP (HD64F36087FP-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :MCU 3V 56K 64-LQFP - HD64F36087FP
Order 'mcu 3v 56k 64-lqfp - HD64F36087FP' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F36087FP-ND.
IC H8 MCU FLASH 56K 64-LQFP - HD64F3687FP
Order 'ic h8 mcu flash 56k 64-lqfp - HD64F3687FP' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3687FP-ND.
IC H8 MCU FLASH 56K 64-LQFP - HD64F3687GFP
Order 'ic h8 mcu flash 56k 64-lqfp - HD64F3687GFP' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3687GFP-ND.
MCU 3V 56K 64-QFP - HD64F39087GH
Order 'mcu 3v 56k 64-qfp - HD64F39087GH' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F39087GH-ND.
MCU 3V 56K W/ POR/LVD 64-QFP - DF39087GHV
Order 'mcu 3v 56k w/ por/lvd 64-qfp - DF39087GHV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF39087GHV-ND.
MCU 3V 56K PB-FREE 64-QFP - HD64F39087GHV
Order 'mcu 3v 56k pb-free 64-qfp - HD64F39087GHV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F39087GHV-ND.
MCU 3V 384K 144-LQFP - DF2667VFQ33
Order 'mcu 3v 384k 144-lqfp - DF2667VFQ33' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2667VFQ33-ND.
MCU 3V 512K 144-LQFP - DF61664N50FPV
Order 'mcu 3v 512k 144-lqfp - DF61664N50FPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF61664N50FPV-ND.
MCU 3V 0K 120-LQFP - DS61650AN50FPV
Order 'mcu 3v 0k 120-lqfp - DS61650AN50FPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DS61650AN50FPV-ND.
MCU 3V 0K 114-LQFP - HD6417145F50
Order 'mcu 3v 0k 114-lqfp - HD6417145F50' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417145F50-ND.
IC H8S MCU FLASH 64K 64-LQFP - HD64F2211FP24
Order 'ic h8s mcu flash 64k 64-lqfp - HD64F2211FP24' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2211FP24-ND.
IC H8S MCU FLASH 64K 64-LQFP - HD64F2211UFP24
Order 'ic h8s mcu flash 64k 64-lqfp - HD64F2211UFP24' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2211UFP24-ND.
IC H8S MCU FLASH 128K 64-LQFP - HD64F2212FP24
Order 'ic h8s mcu flash 128k 64-lqfp - HD64F2212FP24' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2212FP24-ND.
IC H8S MCU FLASH 128K 64-LQFP - HD64F2212UFP24
Order 'ic h8s mcu flash 128k 64-lqfp - HD64F2212UFP24' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2212UFP24-ND.
IC H8 MCU FLASH 16K 64-LQFP - HD64F36012FP
Order 'ic h8 mcu flash 16k 64-lqfp - HD64F36012FP' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F36012FP-ND.
Send this link via E-Mail
Help With This Screen