IC H8 MCU FLASH 56K 64LQFP - HD64F36037FPJ
| Digi-Key Part Number | HD64F36037FPJ-ND |
1 |
14.78000 |
Extended Price
14.78 |
| Manufacturer Part Number | HD64F36037FPJ | |||
| Description | IC H8 MCU FLASH 56K 64LQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HD64F36037FPJ |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 56K x 8 |
| RAM Size | 3Kx8 |
| Number of I /O | 45 |
| Package / Case | 64-LQFP |
| Speed | 20MHz |
| Controller Series | H8/300H Tiny |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | H8/300H |
| Data Converters | A/D 8x10b |
| Core Size | 16-Bit |
| Interface | CAN, SCI |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HD64F36037FPJ HD64F36037FPJ |
HD64F36037FPJ Specification Sheet
IC H8 MCU FLASH 56K 64LQFP - HD64F36037FPJ (HD64F36037FPJ-ND)
Related parts:IC H8 MCU FLASH 56K 64LQFP - HD64F36037FPJ
Order 'ic h8 mcu flash 56k 64lqfp - HD64F36037FPJ' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F36037FPJ-ND.
IC H8 MCU FLASH 56K 64LQFP - DF36077GFZV
Order 'ic h8 mcu flash 56k 64lqfp - DF36077GFZV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36077GFZV-ND.
IC H8 MCU FLASH 56K 64LQFP - DF36087FPV
Order 'ic h8 mcu flash 56k 64lqfp - DF36087FPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36087FPV-ND.
IC H8 MCU FLASH 56K 64LQFP - HD64F36037FP
Order 'ic h8 mcu flash 56k 64lqfp - HD64F36037FP' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F36037FP-ND.
IC H8 MCU FLASH 56K 64LQFP - HD64F36057FP
Order 'ic h8 mcu flash 56k 64lqfp - HD64F36057FP' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F36057FP-ND.
IC H8 MCU FLASH 56K 64LQFP - HD64F3687FPI
Order 'ic h8 mcu flash 56k 64lqfp - HD64F3687FPI' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3687FPI-ND.
IC H8 MCU FLASH 56K 64LQFP - HD64F3687FPV
Order 'ic h8 mcu flash 56k 64lqfp - HD64F3687FPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3687FPV-ND.
IC H8 MCU FLASH 56K 64LQFP - HD64F3687GFPI
Order 'ic h8 mcu flash 56k 64lqfp - HD64F3687GFPI' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3687GFPI-ND.
IC H8 MCU FLASH 56K 64LQFP - HD64F3687GFPV
Order 'ic h8 mcu flash 56k 64lqfp - HD64F3687GFPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3687GFPV-ND.
IC H8S MCU FLASH 64K 64LQFP - DF2211FP24V
Order 'ic h8s mcu flash 64k 64lqfp - DF2211FP24V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2211FP24V-ND.
IC H8S MCU FLASH 64K 64LQFP - DF2211UFP24V
Order 'ic h8s mcu flash 64k 64lqfp - DF2211UFP24V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2211UFP24V-ND.
IC H8S MCU FLASH 128K 64LQFP - DF2212FP24V
Order 'ic h8s mcu flash 128k 64lqfp - DF2212FP24V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2212FP24V-ND.
IC H8S MCU FLASH 128K 64LQFP - DF2212UFP24V
Order 'ic h8s mcu flash 128k 64lqfp - DF2212UFP24V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2212UFP24V-ND.
IC H8 MCU FLASH 16K 64LQFP - DF36012FPV
Order 'ic h8 mcu flash 16k 64lqfp - DF36012FPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36012FPV-ND.
IC H8 MCU FLASH 16K 64LQFP - DF36012GFPV
Order 'ic h8 mcu flash 16k 64lqfp - DF36012GFPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36012GFPV-ND.
Send this link via E-Mail
Help With This Screen