MCU 3/5V 32K POR&LVD 64-QFP - HD64F36034GH - Integrated Circuits (ICs)
| Digi-Key Part Number | HD64F36034GH-ND |
1 |
9.55000 |
Extended Price
9.55 |
| Manufacturer Part Number | HD64F36034GH | |||
| Description | MCU 3/5V 32K POR&LVD 64-QFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HD64F36034GH |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 32K x 8 |
| RAM Size | 2K x 8 |
| Number of I /O | 45 |
| Package / Case | 64-QFP |
| Speed | 20MHz |
| Controller Series | H8/300H Tiny |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | H8/300H |
| Data Converters | A/D 8x10b |
| Core Size | 16-Bit |
| Interface | CAN, SCI |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HD64F36034GH HD64F36034GH |
MCU 3/5V 32K POR&LVD 64-QFP - HD64F36034GH (HD64F36034GH-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :MCU 3/5V 32K POR&LVD 64-QFP - HD64F36034GH
Order 'mcu 3/5v 32k por&lvd 64-qfp - HD64F36034GH' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F36034GH-ND.
MCU 3/5V 32K POR&LVD 64-QFP - HD64F36054GFP
Order 'mcu 3/5v 32k por&lvd 64-qfp - HD64F36054GFP' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F36054GFP-ND.
MCU 3/5V 32K POR&LVD 64-QFP - HD64F36054GH
Order 'mcu 3/5v 32k por&lvd 64-qfp - HD64F36054GH' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F36054GH-ND.
MCU 3/5V 32K POR&LVD 64-QFP - HD64F36064GH
Order 'mcu 3/5v 32k por&lvd 64-qfp - HD64F36064GH' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F36064GH-ND.
MCU 3/5V 32K POR&LVD 64-LQFP - HD64F36034GFP
Order 'mcu 3/5v 32k por&lvd 64-lqfp - HD64F36034GFP' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F36034GFP-ND.
MCU 3/5V 32K POR & LVD 64-LQFP - HD64F36054GFZ
Order 'mcu 3/5v 32k por & lvd 64-lqfp - HD64F36054GFZ' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F36054GFZ-ND.
MCU 3/5V 56K POR&LVD 64-QFP - HD64F36057GH
Order 'mcu 3/5v 56k por&lvd 64-qfp - HD64F36057GH' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F36057GH-ND.
MCU 3/5V 32K POR&LVD 48-LQFP - HD64F36014GFX
Order 'mcu 3/5v 32k por&lvd 48-lqfp - HD64F36014GFX' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F36014GFX-ND.
MCU 3/5V 32K J-TEMP 64=QFP - HD64F36034HJ
Order 'mcu 3/5v 32k j-temp 64=qfp - HD64F36034HJ' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F36034HJ-ND.
MCU 3/5V 56K POR&LVD 64-LQFP - HD64F36037GFP
Order 'mcu 3/5v 56k por&lvd 64-lqfp - HD64F36037GFP' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F36037GFP-ND.
MCU 3/5V 96K POR&LVD 80-QFP T&R - HD64F36049GH-T
Order 'mcu 3/5v 96k por&lvd 80-qfp t&r - HD64F36049GH-T' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F36049GH-T-ND.
MCU 3/5V 32K J-TEMP 64-QFP - HD64F36054FPJ
Order 'mcu 3/5v 32k j-temp 64-qfp - HD64F36054FPJ' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F36054FPJ-ND.
MCU 3/5V 56K POR&LVD 64-LQFP - HD64F36057GFP
Order 'mcu 3/5v 56k por&lvd 64-lqfp - HD64F36057GFP' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F36057GFP-ND.
MCU 3/5V 56K POR & LVD 64-LQFP - HD64F36057GFZ
Order 'mcu 3/5v 56k por & lvd 64-lqfp - HD64F36057GFZ' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F36057GFZ-ND.
MCU 3/5V 32K J-TEMP 64-QFP - HD64F3644HJ
Order 'mcu 3/5v 32k j-temp 64-qfp - HD64F3644HJ' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3644HJ-ND.
Send this link via E-Mail
Help With This Screen