IC H8 MCU FLASH 32K 64-LQFP - HD64F36014FP - Integrated Circuits (ICs)
| Digi-Key Part Number | HD64F36014FP-ND |
1 |
8.64000 |
Extended Price
8.64 |
| Manufacturer Part Number | HD64F36014FP | |||
| Description | IC H8 MCU FLASH 32K 64-LQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HD64F36014FP |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 32K x 8 |
| RAM Size | 2K x 8 |
| Number of I /O | 30 |
| Package / Case | 64-LQFP |
| Speed | 20MHz |
| Controller Series | H8/300H Tiny |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | H8/300H |
| Data Converters | A/D 4x10b |
| Core Size | 16-Bit |
| Interface | SCI |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HD64F36014FP HD64F36014FP |
HD64F36014FP Specification Sheet
IC H8 MCU FLASH 32K 64-LQFP - HD64F36014FP (HD64F36014FP-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC H8 MCU FLASH 32K 64-LQFP - HD64F36014FP
Order 'ic h8 mcu flash 32k 64-lqfp - HD64F36014FP' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F36014FP-ND.
IC H8 MCU FLASH 32K 64-LQFP - HD64F36014FPI
Order 'ic h8 mcu flash 32k 64-lqfp - HD64F36014FPI' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F36014FPI-ND.
IC H8 MCU FLASH 32K 64-LQFP - HD64F36014FPJE
Order 'ic h8 mcu flash 32k 64-lqfp - HD64F36014FPJE' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F36014FPJE-ND.
IC H8 MCU FLASH 32K 64-LQFP - HD64F36014FPJ
Order 'ic h8 mcu flash 32k 64-lqfp - HD64F36014FPJ' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F36014FPJ-ND.
IC H8 MCU FLASH 32K 64-LQFP - HD64F36014FPW
Order 'ic h8 mcu flash 32k 64-lqfp - HD64F36014FPW' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F36014FPW-ND.
IC H8 MCU FLASH 32K 64-LQFP - HD64F36014GFP
Order 'ic h8 mcu flash 32k 64-lqfp - HD64F36014GFP' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F36014GFP-ND.
IC H8 MCU FLASH 32K 64-LQFP - HD64F36024FP
Order 'ic h8 mcu flash 32k 64-lqfp - HD64F36024FP' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F36024FP-ND.
IC H8 MCU FLASH 32K 64-LQFP - HD64F3664FP
Order 'ic h8 mcu flash 32k 64-lqfp - HD64F3664FP' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3664FP-ND.
IC H8 MCU FLASH 32K 64-LQFP - HD64F3694FP
Order 'ic h8 mcu flash 32k 64-lqfp - HD64F3694FP' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3694FP-ND.
IC H8 MCU FLASH 32K 64-LQFP - HD64F3694GFP
Order 'ic h8 mcu flash 32k 64-lqfp - HD64F3694GFP' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3694GFP-ND.
IC H8 MCU FLASH 32K 64-LQFP - HD64F3694GH
Order 'ic h8 mcu flash 32k 64-lqfp - HD64F3694GH' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3694GH-ND.
IC H8 MCU FLASH 32K 64-LQFP - HD64F38004FP10
Order 'ic h8 mcu flash 32k 64-lqfp - HD64F38004FP10' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F38004FP10-ND.
IC H8 MCU FLASH 32K 64-LQFP - HD64F38004FP4
Order 'ic h8 mcu flash 32k 64-lqfp - HD64F38004FP4' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F38004FP4-ND.
IC H8S MCU FLASH 64K 64-LQFP - HD64F2211FP24
Order 'ic h8s mcu flash 64k 64-lqfp - HD64F2211FP24' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2211FP24-ND.
IC H8S MCU FLASH 64K 64-LQFP - HD64F2211UFP24
Order 'ic h8s mcu flash 64k 64-lqfp - HD64F2211UFP24' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2211UFP24-ND.
Send this link via E-Mail
Help With This Screen