IC H8S MCU FLASH 256K 128QFP - HD64F2638WF20
| Digi-Key Part Number | HD64F2638WF20-ND |
1 |
27.42000 |
Extended Price
27.42 |
| Manufacturer Part Number | HD64F2638WF20 | |||
| Description | IC H8S MCU FLASH 256K 128QFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HD64F2638WF20 |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 256K x 8 |
| RAM Size | 16K x 8 |
| Number of I /O | 72 |
| Package / Case | 128-QFP |
| Speed | 20MHz |
| Controller Series | H8S/2600 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | H8S/2600 |
| Data Converters | A/D 12x10b; D/A 2x8b |
| Core Size | 16-Bit |
| Interface | I²C, CAN, SCI |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HD64F2638WF20 HD64F2638WF20 |
HD64F2638WF20 Specification Sheet
IC H8S MCU FLASH 256K 128QFP - HD64F2638WF20 (HD64F2638WF20-ND)
Related parts:IC H8S MCU FLASH 256K 128QFP - HD64F2638WF20
Order 'ic h8s mcu flash 256k 128qfp - HD64F2638WF20' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2638WF20-ND.
IC H8S MCU FLASH 256K 128QFP - DF2328BVF25V
Order 'ic h8s mcu flash 256k 128qfp - DF2328BVF25V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2328BVF25V-ND.
IC H8S MCU FLASH 256K 128QFP - DF2328VF25V
Order 'ic h8s mcu flash 256k 128qfp - DF2328VF25V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2328VF25V-ND.
IC H8S MCU FLASH 256K 128QFP - DF2633F25V
Order 'ic h8s mcu flash 256k 128qfp - DF2633F25V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2633F25V-ND.
IC H8S MCU FLASH 256K 128QFP - DF2638F20V
Order 'ic h8s mcu flash 256k 128qfp - DF2638F20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2638F20V-ND.
IC H8S MCU FLASH 256K 128QFP - DF2638WF20JV
Order 'ic h8s mcu flash 256k 128qfp - DF2638WF20JV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2638WF20JV-ND.
IC H8S MCU FLASH 256K 128QFP - DF2638WF20V
Order 'ic h8s mcu flash 256k 128qfp - DF2638WF20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2638WF20V-ND.
IC H8S MCU FLASH 256K 128QFP - HD64F2328VF25I
Order 'ic h8s mcu flash 256k 128qfp - HD64F2328VF25I' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2328VF25I-ND.
IC H8S MCU FLASH 256K 128QFP - HD64F2398F20
Order 'ic h8s mcu flash 256k 128qfp - HD64F2398F20' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2398F20-ND.
IC H8S MCU FLASH 256K 128QFP - HD64F2633F25I
Order 'ic h8s mcu flash 256k 128qfp - HD64F2633F25I' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2633F25I-ND.
IC H8S MCU FLASH 256K 128QFP - HD64F2633F25
Order 'ic h8s mcu flash 256k 128qfp - HD64F2633F25' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2633F25-ND.
IC H8S MCU FLASH 256K 100TQFP - DF2145BTE20V
Order 'ic h8s mcu flash 256k 100tqfp - DF2145BTE20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2145BTE20V-ND.
IC H8S MCU FLASH 256K 100TQFP - DF2145BVTE10V
Order 'ic h8s mcu flash 256k 100tqfp - DF2145BVTE10V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2145BVTE10V-ND.
IC H8S MCU FLASH 256K 144TQFP - DF2168VT33V
Order 'ic h8s mcu flash 256k 144tqfp - DF2168VT33V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2168VT33V-ND.
IC H8S MCU FLASH 256K 120TQFP - DF2215TE16V
Order 'ic h8s mcu flash 256k 120tqfp - DF2215TE16V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2215TE16V-ND.
Send this link via E-Mail
Help With This Screen