IC H8S MCU FLASH 512K 144LQFP - HD64F2378RVFQ34V - Integrated Circuits (ICs)
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 3.6 V HD64F2378RVFQ34V
| Digi-Key Part Number | HD64F2378RVFQ34V-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | HD64F2378RVFQ34V | |||
| Description | IC H8S MCU FLASH 512K 144LQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HD64F2378RVFQ34V |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 512KB (512K x 8) |
| RAM Size | 32K x 8 |
| Number of I /O | 97 |
| Package / Case | 144-LQFP |
| Speed | 34MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | H8S/2000 |
| Data Converters | A/D 16x10b; D/A 6x8b |
| Core Size | 16-Bit |
| Operating Temperature | -20°C ~ 75°C |
| Connectivity | I²C, IrDA, SCI, SmartCard |
| Peripherals | DMA, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 3 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HD64F2378RVFQ34V HD64F2378RVFQ34V |
HD64F2378RVFQ34V Specification Sheet
IC H8S MCU FLASH 512K 144LQFP - HD64F2378RVFQ34V (HD64F2378RVFQ34V-ND) - Integrated Circuits (ICs)
Related parts Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 3.6 V HD64F2378RVFQ34VIC H8S MCU FLASH 512K 144LQFP - HD64F2378RVFQ34V
Order 'ic h8s mcu flash 512k 144lqfp - HD64F2378RVFQ34V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2378RVFQ34V-ND.
IC H8S MCU FLASH 512K 144LQFP - DF2378RVFQ34V
Order 'ic h8s mcu flash 512k 144lqfp - DF2378RVFQ34V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2378RVFQ34V-ND.
IC H8S MCU FLASH 512K 144LQFP - DF2378RVFQ34
Order 'ic h8s mcu flash 512k 144lqfp - DF2378RVFQ34' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2378RVFQ34-ND.
IC H8S MCU FLASH 512K 144LQFP - HD64F2378VFQ34V
Order 'ic h8s mcu flash 512k 144lqfp - HD64F2378VFQ34V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2378VFQ34V-ND.
IC H8S MCU FLASH 512K 144TQFP - DF2166VT33V
Order 'ic h8s mcu flash 512k 144tqfp - DF2166VT33V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2166VT33V-ND.
IC H8S MCU FLASH 512K 100TQFP - DF2319CVTE25V
Order 'ic h8s mcu flash 512k 100tqfp - DF2319CVTE25V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2319CVTE25V-ND.
IC H8S MCU FLASH 512K 100QFP - DF2319EVF25V
Order 'ic h8s mcu flash 512k 100qfp - DF2319EVF25V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2319EVF25V-ND.
IC H8S MCU FLASH 512K 100TQFP - DF2319EVTE25V
Order 'ic h8s mcu flash 512k 100tqfp - DF2319EVTE25V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2319EVTE25V-ND.
IC H8S MCU FLASH 512K 100QFP - DF2319VF25V
Order 'ic h8s mcu flash 512k 100qfp - DF2319VF25V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2319VF25V-ND.
IC H8S MCU FLASH 512K 100TQFP - DF2319VTE25V
Order 'ic h8s mcu flash 512k 100tqfp - DF2319VTE25V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2319VTE25V-ND.
IC H8 MCU FLASH 512K 100QFP - DF3029F25V
Order 'ic h8 mcu flash 512k 100qfp - DF3029F25V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF3029F25V-ND.
IC H8S MCU FLASH 512K 144-TQFP - HD64F2166VTE33
Order 'ic h8s mcu flash 512k 144-tqfp - HD64F2166VTE33' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2166VTE33-ND.
IC H8S MCU FLASH 512K 100-QFP - HD64F2319EVF25
Order 'ic h8s mcu flash 512k 100-qfp - HD64F2319EVF25' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2319EVF25-ND.
IC H8S MCU FLASH 512K 100-QFP - HD64F2319EVTE25
Order 'ic h8s mcu flash 512k 100-qfp - HD64F2319EVTE25' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2319EVTE25-ND.
IC H8S MCU FLASH 512K 100QFP - DF2319VF25I
Order 'ic h8s mcu flash 512k 100qfp - DF2319VF25I' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2319VF25I-ND.
Options for Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 3.6 V HD64F2378RVFQ34V
Send this link via E-Mail
Help With This Screen
