IC H8S MCU FLASH 128K 128QFP - HD64F2357F20V - Integrated Circuits (ICs)
| Digi-Key Part Number | HD64F2357F20V-ND |
1 25 100 |
23.04000 21.50400 19.96800 |
Extended Price
23.04 537.60 1996.80 |
| Manufacturer Part Number | HD64F2357F20V | |||
| Description | IC H8S MCU FLASH 128K 128QFP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | HD64F2357F20V |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 128K x 8 |
| RAM Size | 8Kx8 |
| Number of I /O | 87 |
| Package / Case | 128-QFP |
| Speed | 20MHz |
| Controller Series | H8S/2300 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | H8S/2000 |
| Data Converters | A/D 8x10b; D/A 2x8b |
| Core Size | 16-Bit |
| Interface | SCI |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HD64F2357F20V HD64F2357F20V |
HD64F2357F20V Specification Sheet
IC H8S MCU FLASH 128K 128QFP - HD64F2357F20V (HD64F2357F20V-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC H8S MCU FLASH 128K 128QFP - HD64F2357F20V
Order 'ic h8s mcu flash 128k 128qfp - HD64F2357F20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2357F20V-ND.
IC H8S MCU FLASH 128K 128QFP - DF2636F20V
Order 'ic h8s mcu flash 128k 128qfp - DF2636F20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2636F20V-ND.
IC H8S MCU FLASH 128K 128QFP - HD64F2357FI20
Order 'ic h8s mcu flash 128k 128qfp - HD64F2357FI20' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2357FI20-ND.
IC H8S MCU FLASH 128K 128QFP - HD64F2636F20J
Order 'ic h8s mcu flash 128k 128qfp - HD64F2636F20J' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2636F20J-ND.
IC H8S MCU FLASH 128K 128QFP - HD64F2636F20
Order 'ic h8s mcu flash 128k 128qfp - HD64F2636F20' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2636F20-ND.
IC H8S MCU FLASH 128K 128QFP - HD64F2636UF20J
Order 'ic h8s mcu flash 128k 128qfp - HD64F2636UF20J' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2636UF20J-ND.
IC H8S MCU FLASH 128K 128QFP - HD64F2636UF20
Order 'ic h8s mcu flash 128k 128qfp - HD64F2636UF20' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2636UF20-ND.
IC H8S MCU FLASH 128K 100TQFP - DF2148ATE20IV
Order 'ic h8s mcu flash 128k 100tqfp - DF2148ATE20IV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2148ATE20IV-ND.
IC H8S MCU FLASH 128K 100TQFP - HD64F2148ATE20V
Order 'ic h8s mcu flash 128k 100tqfp - HD64F2148ATE20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2148ATE20V-ND.
IC H8S MCU FLASH 128K 100TQFP - DF2148BFA20IV
Order 'ic h8s mcu flash 128k 100tqfp - DF2148BFA20IV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2148BFA20IV-ND.
IC H8S MCU FLASH 128K 100QFP - DF2148BVFA10V
Order 'ic h8s mcu flash 128k 100qfp - DF2148BVFA10V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2148BVFA10V-ND.
IC H8S MCU FLASH 128K 64LQFP - DF2212FP24V
Order 'ic h8s mcu flash 128k 64lqfp - DF2212FP24V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2212FP24V-ND.
IC H8S MCU FLASH 128K 64LQFP - DF2212UFP24V
Order 'ic h8s mcu flash 128k 64lqfp - DF2212UFP24V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2212UFP24V-ND.
IC H8S MCU FLASH 128K 100TQFP - DF2218TF24V
Order 'ic h8s mcu flash 128k 100tqfp - DF2218TF24V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2218TF24V-ND.
IC H8S MCU FLASH 128K 100TQFP - DF2218UTF24V
Order 'ic h8s mcu flash 128k 100tqfp - DF2218UTF24V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2218UTF24V-ND.
Send this link via E-Mail
Help With This Screen