Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MCU 3V 384K 120-TQFP - HD64F2329VTE25 - Integrated Circuits (ICs)

Digi-Key Part Number HD64F2329VTE25-ND
Price Break
1
Unit Price
29.72000
Extended Price
29.72
Manufacturer Part NumberHD64F2329VTE25
DescriptionMCU 3V 384K 120-TQFP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationHD64F2329VTE25
VendorRenesas Technology America
CategoryIntegrated Circuits (ICs)
Program Memory Size384K x 8
RAM Size32K x 8
Number of I /O87
Package / Case120-TQFP
Speed25MHz
Controller SeriesH8S/2300
Oscillator TypeInternal
PackagingTray
Program Memory TypeFLASH
EEPROM Size-
Core ProcessorH8S/2000
Data ConvertersA/D 8x10b; D/A 2x8b
Core Size16-Bit
InterfaceSCI
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names HD64F2329VTE25
HD64F2329VTE25


Image of MCU 3V 384K 120-TQFP - HD64F2329VTE25

MCU 3V 384K 120-TQFP - HD64F2329VTE25 (HD64F2329VTE25-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs):
MCU 3V 384K 120-TQFP - HD64F2329VTE25
 Order 'mcu 3v 384k 120-tqfp - HD64F2329VTE25' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2329VTE25-ND.
MCU 3V 384K 100-TQFP - DF2315VTE25
 Order 'mcu 3v 384k 100-tqfp - DF2315VTE25' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2315VTE25-ND.
MCU 3V 0K 120-TQFP - HD6412363VTE33
 Order 'mcu 3v 0k 120-tqfp - HD6412363VTE33' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6412363VTE33-ND.
MCU 3V 256K 120-TQFP - HD64F2328BVTE25
 Order 'mcu 3v 256k 120-tqfp - HD64F2328BVTE25' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2328BVTE25-ND.
IC H8S MCU FLASH 384K 120-TQFP - HD64F2329BVTE25
 Order 'ic h8s mcu flash 384k 120-tqfp - HD64F2329BVTE25' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2329BVTE25-ND.
IC H8S MCU FLASH 384K 120-TQFP - HD64F2329EVTE25
 Order 'ic h8s mcu flash 384k 120-tqfp - HD64F2329EVTE25' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2329EVTE25-ND.
MCU 3V 384K PB-FREE 120-TQFP - DF2329VTE25V
 Order 'mcu 3v 384k pb-free 120-tqfp - DF2329VTE25V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2329VTE25V-ND.
MCU 3V 384K I-TEMP PB-FREE 120-T - DF2329BVTE25WV
 Order 'mcu 3v 384k i-temp pb-free 120-t - DF2329BVTE25WV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2329BVTE25WV-ND.
MCU 3V 384K I-TEMP 100-TQFP - HD64F2239TF16I
 Order 'mcu 3v 384k i-temp 100-tqfp - HD64F2239TF16I' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2239TF16I-ND.
MCU 3V 384K I-TEMP 100-TQFP - HD64F2239TF20I
 Order 'mcu 3v 384k i-temp 100-tqfp - HD64F2239TF20I' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2239TF20I-ND.
MCU 3V 0K 100-TQFP - D13007VX13V
 Order 'mcu 3v 0k 100-tqfp - D13007VX13V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number D13007VX13V-ND.
MCU 3V 384K I-TEMP PB-FREE 100-T - DF2239TF20IV
 Order 'mcu 3v 384k i-temp pb-free 100-t - DF2239TF20IV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2239TF20IV-ND.
MCU 3V 384K I-TEMP PB-FREE 128-Q - DF2329BVF25WV
 Order 'mcu 3v 384k i-temp pb-free 128-q - DF2329BVF25WV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2329BVF25WV-ND.
MCU, 3V 384K PB-FREE,128-QFP - DF2367VF33WV
 Order 'mcu, 3v 384k pb-free,128-qfp - DF2367VF33WV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2367VF33WV-ND.
MCU 3V 384K 144-LQFP - DF2667VFQ33
 Order 'mcu 3v 384k 144-lqfp - DF2667VFQ33' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2667VFQ33-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MCU 3V 384K 100-TQFP - DF2315VTE25 Next: MCU 3V 384K 128-QFP - HD64F2367VF33