MCU 3V 256K 120-TQFP - HD64F2328BVTE25
| Digi-Key Part Number | HD64F2328BVTE25-ND |
1 |
16.74000 |
Extended Price
16.74 |
| Manufacturer Part Number | HD64F2328BVTE25 | |||
| Description | MCU 3V 256K 120-TQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HD64F2328BVTE25 |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 256K x 8 |
| RAM Size | 8Kx8 |
| Number of I /O | 87 |
| Package / Case | 120-TQFP |
| Speed | 25MHz |
| Controller Series | H8S/2300 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | H8S/2000 |
| Data Converters | A/D 8x10b; D/A 2x8b |
| Core Size | 16-Bit |
| Interface | SCI |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HD64F2328BVTE25 HD64F2328BVTE25 |
MCU 3V 256K 120-TQFP - HD64F2328BVTE25 (HD64F2328BVTE25-ND)
Related parts :MCU 3V 256K 120-TQFP - HD64F2328BVTE25
Order 'mcu 3v 256k 120-tqfp - HD64F2328BVTE25' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2328BVTE25-ND.
MCU 3V 0K 120-TQFP - HD6412363VTE33
Order 'mcu 3v 0k 120-tqfp - HD6412363VTE33' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6412363VTE33-ND.
MCU 3V 256K 100-TQFP - HD64F2170VTE33
Order 'mcu 3v 256k 100-tqfp - HD64F2170VTE33' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2170VTE33-ND.
IC H8S MCU FLASH 256K 120-TQFP - HD64F2215TE16
Order 'ic h8s mcu flash 256k 120-tqfp - HD64F2215TE16' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2215TE16-ND.
IC H8S MCU FLASH 256K 120-TQFP - HD64F2215UTE16
Order 'ic h8s mcu flash 256k 120-tqfp - HD64F2215UTE16' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2215UTE16-ND.
IC H8S MCU FLASH 256K 120-TQFP - HD64F2328VTE25
Order 'ic h8s mcu flash 256k 120-tqfp - HD64F2328VTE25' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2328VTE25-ND.
MCU 3V 384K 120-TQFP - HD64F2329VTE25
Order 'mcu 3v 384k 120-tqfp - HD64F2329VTE25' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2329VTE25-ND.
IC H8S MCU FLASH 256K 120-TQFP - HD64F2633RTE28
Order 'ic h8s mcu flash 256k 120-tqfp - HD64F2633RTE28' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2633RTE28-ND.
IC H8S MCU FLASH 256K 120-TQFP - HD64F2633TE25
Order 'ic h8s mcu flash 256k 120-tqfp - HD64F2633TE25' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2633TE25-ND.
MCU 3V 256K 100-TQFP - HD64F3026X25
Order 'mcu 3v 256k 100-tqfp - HD64F3026X25' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3026X25-ND.
MCU 3V 256K PB-FREE 120-TQFP - DF2328VTE25APV
Order 'mcu 3v 256k pb-free 120-tqfp - DF2328VTE25APV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2328VTE25APV-ND.
MCU 3V 256K I-TEMP 120-TQFP - HD64F2215TE16W
Order 'mcu 3v 256k i-temp 120-tqfp - HD64F2215TE16W' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2215TE16W-ND.
MCU 3V 256K I-TEMP 120-TQFP - HD64F2215UTE16W
Order 'mcu 3v 256k i-temp 120-tqfp - HD64F2215UTE16W' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2215UTE16W-ND.
MCU 3V 256K I-TEMP,PB-FREE, 120- - DF2215TE16WV
Order 'mcu 3v 256k i-temp,pb-free, 120- - DF2215TE16WV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2215TE16WV-ND.
MCU 3V 256K I-TEMP,PB-FREE, 120- - DF2215UTE16WV
Order 'mcu 3v 256k i-temp,pb-free, 120- - DF2215UTE16WV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2215UTE16WV-ND.
Send this link via E-Mail
Help With This Screen