MCU 3V 256K I-TEMP 120-QFP - HD64F2328BVF25W
| Digi-Key Part Number | HD64F2328BVF25W-ND |
1 |
17.82000 |
Extended Price
17.82 |
| Manufacturer Part Number | HD64F2328BVF25W | |||
| Description | MCU 3V 256K I-TEMP 120-QFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HD64F2328BVF25W |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 256K x 8 |
| RAM Size | 8Kx8 |
| Number of I /O | 87 |
| Package / Case | 120-QFP |
| Speed | 25MHz |
| Controller Series | H8S/2300 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | H8S/2000 |
| Data Converters | A/D 8x10b; D/A 2x8b |
| Core Size | 16-Bit |
| Interface | SCI |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HD64F2328BVF25W HD64F2328BVF25W |
MCU 3V 256K I-TEMP 120-QFP - HD64F2328BVF25W (HD64F2328BVF25W-ND)
Related parts:MCU 3V 256K I-TEMP 120-QFP - HD64F2328BVF25W
Order 'mcu 3v 256k i-temp 120-qfp - HD64F2328BVF25W' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2328BVF25W-ND.
MCU 3V 256K I-TEMP 120-TQFP - HD64F2215TE16W
Order 'mcu 3v 256k i-temp 120-tqfp - HD64F2215TE16W' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2215TE16W-ND.
MCU 3V 256K I-TEMP 120-TQFP - HD64F2215UTE16W
Order 'mcu 3v 256k i-temp 120-tqfp - HD64F2215UTE16W' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2215UTE16W-ND.
MCU 3V 256K I-TEMP 112-LBGA - DF2215BR16W
Order 'mcu 3v 256k i-temp 112-lbga - DF2215BR16W' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2215BR16W-ND.
MCU 3V 256K I-TEMP PB-FREE 112-L - DF2215BR16WV
Order 'mcu 3v 256k i-temp pb-free 112-l - DF2215BR16WV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2215BR16WV-ND.
MCU 3V 256K PB-FREE 100-QFP - DF2238AFA13V
Order 'mcu 3v 256k pb-free 100-qfp - DF2238AFA13V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2238AFA13V-ND.
MCU 3V 256K PB-FREE 128-QFP - DF2328VF25IV
Order 'mcu 3v 256k pb-free 128-qfp - DF2328VF25IV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2328VF25IV-ND.
MCU 3V 256K PB-FREE 120-TQFP - DF2328VTE25APV
Order 'mcu 3v 256k pb-free 120-tqfp - DF2328VTE25APV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2328VTE25APV-ND.
MCU 3V 256K I-TEMP PB-FREE 144-Q - DF2338VFC25IV
Order 'mcu 3v 256k i-temp pb-free 144-q - DF2338VFC25IV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2338VFC25IV-ND.
MCU 3V 256K J TEMP PB-FREE 100-Q - DF2626FA20JV
Order 'mcu 3v 256k j temp pb-free 100-q - DF2626FA20JV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2626FA20JV-ND.
MCU 3V 256K PB-FREE 100-QFP - DF2626FA20V
Order 'mcu 3v 256k pb-free 100-qfp - DF2626FA20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2626FA20V-ND.
MCU 5V 256K JE-TEMP 128-QFP - DF2638WF16L
Order 'mcu 5v 256k je-temp 128-qfp - DF2638WF16L' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2638WF16L-ND.
MCU 3V 52K I-TEMP 80-QFP - DF38086RH10W
Order 'mcu 3v 52k i-temp 80-qfp - DF38086RH10W' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF38086RH10W-ND.
MCU 3V 0K I-TEMP 128-QFP - HD6412324SVF25I
Order 'mcu 3v 0k i-temp 128-qfp - HD6412324SVF25I' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6412324SVF25I-ND.
MCU 3V 0K I-TEMP 144-QFP - HD6412674RVFQ33D
Order 'mcu 3v 0k i-temp 144-qfp - HD6412674RVFQ33D' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6412674RVFQ33D-ND.
Send this link via E-Mail
Help With This Screen