Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 3.6 V DF2258TE13I
H8S FLASH - H8S/22 - DF2258TE13I
| Digi-Key Part Number | DF2258TE13I-ND |
1 |
30.98000 |
Extended Price
30.98 |
| Manufacturer Part Number | DF2258TE13I | |||
| Description | H8S FLASH - H8S/22 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 3.6 V DF2258TE13I
| Technical/Catalog Information | DF2258TE13I |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 256KB (256K x 8) |
| RAM Size | 16K x 8 |
| Number of I /O | 72 |
| Package / Case | 100-TQFP |
| Speed | 13MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | H8S/2000 |
| Data Converters | A/D 6x10b; D/A 2x8b |
| Core Size | 16-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, SCI, SmartCard |
| Peripherals | POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DF2258TE13I DF2258TE13I |
H8S FLASH - H8S/22 - DF2258TE13I (DF2258TE13I-ND)
Related parts Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 3.6 V DF2258TE13IRenesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 3.6 V DF2258TE13I
Order 'h8s flash - h8s/22 - DF2258TE13I' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2258TE13I-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 2.2 V ~ 3.6 V DF2238RBQ13V
Order 'ic h8s/2238r mcu flash 112tfbga - DF2238RBQ13V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2238RBQ13V-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 2.2 V ~ 3.6 V DF2238RBQ6V
Order 'ic h8s/2238r mcu flash 112tfbga - DF2238RBQ6V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2238RBQ6V-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 2.2 V ~ 3.6 V DF2238RBR13V
Order 'ic h8s mcu flash 256k 112bga - DF2238RBR13V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2238RBR13V-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 2.2 V ~ 3.6 V DF2238RBR6V
Order 'ic h8s/2200 mcu flash 112lfbga - DF2238RBR6V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2238RBR6V-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 2.2 V ~ 3.6 V DF2238RFA13V
Order 'ic h8s mcu flash 256k 100qfp - DF2238RFA13V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2238RFA13V-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 2.2 V ~ 3.6 V DF2238RFA6V
Order 'ic h8s mcu flash 256k 100qfp - DF2238RFA6V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2238RFA6V-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 2.2 V ~ 3.6 V DF2238RTE13V
Order 'ic h8s mcu flash 256k 100tqfp - DF2238RTE13V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2238RTE13V-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 2.2 V ~ 3.6 V DF2238RTE6V
Order 'ic h8s/2200 mcu flash 100tqfp - DF2238RTE6V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2238RTE6V-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 2.2 V ~ 3.6 V DF2238RTF13V
Order 'ic h8s mcu flash 256k 100tqfp - DF2238RTF13V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2238RTF13V-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 2.2 V ~ 3.6 V DF2238RTF6V
Order 'ic h8s/2200 mcu flash 100tqfp - DF2238RTF6V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2238RTF6V-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 2.2 V ~ 3.6 V HD64F2238RBR13
Order 'ic h8s mcu flash 256k bp112 - HD64F2238RBR13' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2238RBR13-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 2.2 V ~ 3.6 V DF2238RBR6
Order 'ic h8s mcu flash 256k 112bga - DF2238RBR6' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2238RBR6-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 2.2 V ~ 3.6 V DF2238RFA13
Order 'ic h8s mcu flash 256k 100-qfp - DF2238RFA13' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2238RFA13-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 2.2 V ~ 3.6 V HD64F2238RFA6
Order 'ic h8s mcu flash 256k 100-qfp - HD64F2238RFA6' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2238RFA6-ND.
Options for Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 3.6 V DF2258TE13I
Send this link via E-Mail
Help With This Screen
