IC H8S MCU FLASH 384K 100TQFP - HD64F2239TE20 - Integrated Circuits (ICs)
| Digi-Key Part Number | HD64F2239TE20-ND |
1 |
18.54000 |
Extended Price
18.54 |
| Manufacturer Part Number | HD64F2239TE20 | |||
| Description | IC H8S MCU FLASH 384K 100TQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HD64F2239TE20 |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 384K x 8 |
| RAM Size | 32K x 8 |
| Number of I /O | 72 |
| Package / Case | 100-TQFP |
| Speed | 20MHz |
| Controller Series | H8S/2200 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | H8S/2000 |
| Data Converters | A/D 8x10b; D/A 2x8b |
| Core Size | 16-Bit |
| Interface | I²C, SCI |
| Operating Temperature | -20°C ~ 75°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HD64F2239TE20 HD64F2239TE20 |
HD64F2239TE20 Specification Sheet
IC H8S MCU FLASH 384K 100TQFP - HD64F2239TE20 (HD64F2239TE20-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC H8S MCU FLASH 384K 100TQFP - HD64F2239TE20
Order 'ic h8s mcu flash 384k 100tqfp - HD64F2239TE20' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2239TE20-ND.
IC H8S MCU FLASH 384K 100TQFP - DF2315VTE25V
Order 'ic h8s mcu flash 384k 100tqfp - DF2315VTE25V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2315VTE25V-ND.
IC H8S MCU FLASH 384K 100TQFP - HD64F2239TE16
Order 'ic h8s mcu flash 384k 100tqfp - HD64F2239TE16' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2239TE16-ND.
IC H8S MCU FLASH 384K 100TQFP - HD64F2239TF16
Order 'ic h8s mcu flash 384k 100tqfp - HD64F2239TF16' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2239TF16-ND.
IC H8 MCU FLASH 384K 100TQFP - HD64F3028TE25
Order 'ic h8 mcu flash 384k 100tqfp - HD64F3028TE25' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3028TE25-ND.
IC H8 MCU FLASH 384K 100TQFP - HD64F3068TE25
Order 'ic h8 mcu flash 384k 100tqfp - HD64F3068TE25' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3068TE25-ND.
IC H8S MCU FLASH 256K 100TQFP - DF2145BTE20V
Order 'ic h8s mcu flash 256k 100tqfp - DF2145BTE20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2145BTE20V-ND.
IC H8S MCU FLASH 256K 100TQFP - DF2145BVTE10V
Order 'ic h8s mcu flash 256k 100tqfp - DF2145BVTE10V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2145BVTE10V-ND.
IC H8S MCU FLASH 128K 100TQFP - DF2148ATE20IV
Order 'ic h8s mcu flash 128k 100tqfp - DF2148ATE20IV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2148ATE20IV-ND.
IC H8S MCU FLASH 128K 100TQFP - HD64F2148ATE20V
Order 'ic h8s mcu flash 128k 100tqfp - HD64F2148ATE20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2148ATE20V-ND.
IC H8S MCU FLASH 128K 100TQFP - DF2148BFA20IV
Order 'ic h8s mcu flash 128k 100tqfp - DF2148BFA20IV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2148BFA20IV-ND.
IC H8S MCU FLASH 384K 144TQFP - DF2167VT33V
Order 'ic h8s mcu flash 384k 144tqfp - DF2167VT33V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2167VT33V-ND.
IC H8S MCU FLASH 128K 100TQFP - DF2218TF24V
Order 'ic h8s mcu flash 128k 100tqfp - DF2218TF24V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2218TF24V-ND.
IC H8S MCU FLASH 128K 100TQFP - DF2218UTF24V
Order 'ic h8s mcu flash 128k 100tqfp - DF2218UTF24V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2218UTF24V-ND.
IC H8S MCU FLASH 256K 100TQFP - DF2238RTE13V
Order 'ic h8s mcu flash 256k 100tqfp - DF2238RTE13V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2238RTE13V-ND.
Send this link via E-Mail
Help With This Screen