IC H8S MCU FLASH 256K BP112 - HD64F2238RBR13
| Digi-Key Part Number | HD64F2238RBR13-ND |
50 |
15.96000 |
Extended Price
798.00 |
| Manufacturer Part Number | HD64F2238RBR13 | |||
| Description | IC H8S MCU FLASH 256K BP112 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HD64F2238RBR13 |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 256K x 8 |
| RAM Size | 16K x 8 |
| Number of I /O | 72 |
| Package / Case | 112-BGA |
| Speed | 13MHz |
| Controller Series | H8S/2200 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | H8S/2000 |
| Data Converters | A/D 8x10b; D/A 2x8b |
| Core Size | 16-Bit |
| Interface | I²C, SCI |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HD64F2238RBR13 HD64F2238RBR13 |
HD64F2238RBR13 Specification Sheet
IC H8S MCU FLASH 256K BP112 - HD64F2238RBR13 (HD64F2238RBR13-ND)
Related parts:IC H8S MCU FLASH 256K BP112 - HD64F2238RBR13
Order 'ic h8s mcu flash 256k bp112 - HD64F2238RBR13' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2238RBR13-ND.
IC H8S MCU FLASH 256K 100TQFP - DF2145BTE20V
Order 'ic h8s mcu flash 256k 100tqfp - DF2145BTE20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2145BTE20V-ND.
IC H8S MCU FLASH 256K 100TQFP - DF2145BVTE10V
Order 'ic h8s mcu flash 256k 100tqfp - DF2145BVTE10V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2145BVTE10V-ND.
IC H8S MCU FLASH 256K 144TQFP - DF2168VT33V
Order 'ic h8s mcu flash 256k 144tqfp - DF2168VT33V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2168VT33V-ND.
IC H8S MCU FLASH 256K 120TQFP - DF2215TE16V
Order 'ic h8s mcu flash 256k 120tqfp - DF2215TE16V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2215TE16V-ND.
IC H8S MCU FLASH 256K 120TQFP - DF2215UTE16V
Order 'ic h8s mcu flash 256k 120tqfp - DF2215UTE16V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2215UTE16V-ND.
IC H8S MCU FLASH 256K 112BGA - DF2238RBR13V
Order 'ic h8s mcu flash 256k 112bga - DF2238RBR13V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2238RBR13V-ND.
IC H8S MCU FLASH 256K 100QFP - DF2238RFA13V
Order 'ic h8s mcu flash 256k 100qfp - DF2238RFA13V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2238RFA13V-ND.
IC H8S MCU FLASH 256K 100QFP - DF2238RFA6V
Order 'ic h8s mcu flash 256k 100qfp - DF2238RFA6V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2238RFA6V-ND.
IC H8S MCU FLASH 256K 100TQFP - DF2238RTE13V
Order 'ic h8s mcu flash 256k 100tqfp - DF2238RTE13V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2238RTE13V-ND.
IC H8S MCU FLASH 256K 100TQFP - DF2238RTF13V
Order 'ic h8s mcu flash 256k 100tqfp - DF2238RTF13V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2238RTF13V-ND.
IC H8S MCU FLASH 256K 100TQFP - DF2318VTE25V
Order 'ic h8s mcu flash 256k 100tqfp - DF2318VTE25V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2318VTE25V-ND.
IC H8S MCU FLASH 256K 128QFP - DF2328BVF25V
Order 'ic h8s mcu flash 256k 128qfp - DF2328BVF25V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2328BVF25V-ND.
IC H8S MCU FLASH 256K 120TQFP - DF2328BVTE25V
Order 'ic h8s mcu flash 256k 120tqfp - DF2328BVTE25V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2328BVTE25V-ND.
IC H8S MCU FLASH 256K 128QFP - DF2328VF25V
Order 'ic h8s mcu flash 256k 128qfp - DF2328VF25V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2328VF25V-ND.
Send this link via E-Mail
Help With This Screen