Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC H8S MCU FLASH 256K 100QFP - HD64F2238AFA13

Digi-Key Part Number HD64F2238AFA13-ND
Price Break
1
Unit Price
21.15000
Extended Price
21.15
Manufacturer Part NumberHD64F2238AFA13
DescriptionIC H8S MCU FLASH 256K 100QFP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationHD64F2238AFA13
VendorRenesas Technology America
CategoryIntegrated Circuits (ICs)
Program Memory Size256K x 8
RAM Size16K x 8
Number of I /O72
Package / Case100-QFP
Speed13MHz
Controller SeriesH8S/2200
Oscillator TypeInternal
PackagingTray
Program Memory TypeFLASH
EEPROM Size-
Core ProcessorH8S/2000
Data ConvertersA/D 8x10b; D/A 2x8b
Core Size16-Bit
InterfaceI²C, SCI
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names HD64F2238AFA13
HD64F2238AFA13

HD64F2238AFA13 Specification Sheet

Image of IC H8S MCU FLASH 256K 100QFP - HD64F2238AFA13

IC H8S MCU FLASH 256K 100QFP - HD64F2238AFA13 (HD64F2238AFA13-ND)

Related parts:
IC H8S MCU FLASH 256K 100QFP - HD64F2238AFA13
 Order 'ic h8s mcu flash 256k 100qfp - HD64F2238AFA13' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2238AFA13-ND.
IC H8S MCU FLASH 256K 100QFP - DF2238RFA13V
 Order 'ic h8s mcu flash 256k 100qfp - DF2238RFA13V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2238RFA13V-ND.
IC H8S MCU FLASH 256K 100QFP - DF2238RFA6V
 Order 'ic h8s mcu flash 256k 100qfp - DF2238RFA6V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2238RFA6V-ND.
IC H8S MCU FLASH 256K 100QFP - DF2623FA20JV
 Order 'ic h8s mcu flash 256k 100qfp - DF2623FA20JV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2623FA20JV-ND.
IC H8S MCU FLASH 256K 100QFP - DF2623FA20V
 Order 'ic h8s mcu flash 256k 100qfp - DF2623FA20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2623FA20V-ND.
IC H8S MCU FLASH 256K 100QFP - HD64F2145BFA20
 Order 'ic h8s mcu flash 256k 100qfp - HD64F2145BFA20' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2145BFA20-ND.
IC H8S MCU FLASH 256K 100QFP - HD64F2238BFA13I
 Order 'ic h8s mcu flash 256k 100qfp - HD64F2238BFA13I' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2238BFA13I-ND.
IC H8S MCU FLASH 256K 100QFP - HD64F2238BFA13
 Order 'ic h8s mcu flash 256k 100qfp - HD64F2238BFA13' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2238BFA13-ND.
IC H8S MCU FLASH 256K 100QFP - HD64F2238RTE6
 Order 'ic h8s mcu flash 256k 100qfp - HD64F2238RTE6' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2238RTE6-ND.
IC H8S MCU FLASH 256K 100QFP - HD64F2258F13
 Order 'ic h8s mcu flash 256k 100qfp - HD64F2258F13' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2258F13-ND.
IC H8S MCU FLASH 256K 100QFP - HD64F2268FA13
 Order 'ic h8s mcu flash 256k 100qfp - HD64F2268FA13' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2268FA13-ND.
IC H8S MCU FLASH 256K 100QFP - HD64F2318VF25
 Order 'ic h8s mcu flash 256k 100qfp - HD64F2318VF25' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2318VF25-ND.
IC H8S MCU FLASH 256K 100QFP - HD64F2623FA20JQS
 Order 'ic h8s mcu flash 256k 100qfp - HD64F2623FA20JQS' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2623FA20JQS-ND.
IC H8S MCU FLASH 256K 100QFP - HD64F2626FA20J
 Order 'ic h8s mcu flash 256k 100qfp - HD64F2626FA20J' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2626FA20J-ND.
IC H8S MCU FLASH 256K 100QFP - HD64F2626FA20
 Order 'ic h8s mcu flash 256k 100qfp - HD64F2626FA20' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2626FA20-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC H8S MCU FLASH 256K 100QFP - HD64F2145BFA20 Next: IC H8S MCU FLASH 256K 100QFP - HD64F2238BFA13