MCU 3V 256K 112-BGA - HD64F2158VBP25 - Integrated Circuits (ICs)
| Digi-Key Part Number | HD64F2158VBP25-ND |
1 |
20.00000 |
Extended Price
20.00 |
| Manufacturer Part Number | HD64F2158VBP25 | |||
| Description | MCU 3V 256K 112-BGA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HD64F2158VBP25 |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 256K x 8 |
| RAM Size | 10K x 8 |
| Number of I /O | 57 |
| Package / Case | 112-BGA |
| Speed | 25MHz |
| Controller Series | H8S/2100 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | H8S/2000 |
| Data Converters | A/D 8x10b; D/A 2x8b |
| Core Size | 16-Bit |
| Interface | I²C, SCI, USB |
| Operating Temperature | -20°C ~ 75°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HD64F2158VBP25 HD64F2158VBP25 |
MCU 3V 256K 112-BGA - HD64F2158VBP25 (HD64F2158VBP25-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :MCU 3V 256K 112-BGA - HD64F2158VBP25
Order 'mcu 3v 256k 112-bga - HD64F2158VBP25' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2158VBP25-ND.
IC SUPERH MCU FLASH 256K 112-BGA - DF70834AD80BGV
Order 'ic superh mcu flash 256k 112-bga - DF70834AD80BGV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF70834AD80BGV-ND.
MCU 3V 256K I-TEMP 112-BGA - HD64F2238RBR13W
Order 'mcu 3v 256k i-temp 112-bga - HD64F2238RBR13W' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2238RBR13W-ND.
MCU 3V 256K I-TEMP 112-LBGA - DF2215BR16W
Order 'mcu 3v 256k i-temp 112-lbga - DF2215BR16W' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2215BR16W-ND.
MCU 3V 256K I-TEMP PB-FREE 112-L - DF2215BR16WV
Order 'mcu 3v 256k i-temp pb-free 112-l - DF2215BR16WV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2215BR16WV-ND.
MCU 3V 256K I-TEMP,PB-FREE, 112- - DF2238RBR13WV
Order 'mcu 3v 256k i-temp,pb-free, 112- - DF2238RBR13WV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2238RBR13WV-ND.
MCU 3V 256K I-TEMP,PB-FREE, 120- - DF2215TE16WV
Order 'mcu 3v 256k i-temp,pb-free, 120- - DF2215TE16WV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2215TE16WV-ND.
MCU 3V 256K I-TEMP,PB-FREE, 120- - DF2215UTE16WV
Order 'mcu 3v 256k i-temp,pb-free, 120- - DF2215UTE16WV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2215UTE16WV-ND.
MCU 3V 256K PB-FREE 100-QFP - DF2238AFA13V
Order 'mcu 3v 256k pb-free 100-qfp - DF2238AFA13V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2238AFA13V-ND.
MCU 3V 256K PB-FREE 100-TQFP - DF2238ATE13V
Order 'mcu 3v 256k pb-free 100-tqfp - DF2238ATE13V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2238ATE13V-ND.
MCU 3V 256K PB-FREE 100-TQFP - DF2318VTE25IV
Order 'mcu 3v 256k pb-free 100-tqfp - DF2318VTE25IV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2318VTE25IV-ND.
MCU 3V 256K PB-FREE 128-QFP - DF2328VF25IV
Order 'mcu 3v 256k pb-free 128-qfp - DF2328VF25IV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2328VF25IV-ND.
MCU 3V 256K PB-FREE 120-TQFP - DF2328VTE25APV
Order 'mcu 3v 256k pb-free 120-tqfp - DF2328VTE25APV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2328VTE25APV-ND.
MCU 3V 256K I-TEMP PB-FREE 144-Q - DF2338VFC25IV
Order 'mcu 3v 256k i-temp pb-free 144-q - DF2338VFC25IV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2338VFC25IV-ND.
MCU 3V 256K J TEMP PB-FREE 100-Q - DF2626FA20JV
Order 'mcu 3v 256k j temp pb-free 100-q - DF2626FA20JV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2626FA20JV-ND.
Send this link via E-Mail
Help With This Screen