IC H8S MCU FLASH 128K 100-QFP - HD64F2148BVFA10
| Digi-Key Part Number | HD64F2148BVFA10-ND |
1 |
13.50000 |
Extended Price
13.50 |
| Manufacturer Part Number | HD64F2148BVFA10 | |||
| Description | IC H8S MCU FLASH 128K 100-QFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HD64F2148BVFA10 |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 128K x 8 |
| RAM Size | 4K x 8 |
| Number of I /O | 74 |
| Package / Case | 100-QFP |
| Speed | 10MHz |
| Controller Series | H8S/2100 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | H8S/2000 |
| Data Converters | A/D 8x10b; D/A 2x8b |
| Core Size | 16-Bit |
| Interface | I²C, SCI |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HD64F2148BVFA10 HD64F2148BVFA10 |
HD64F2148BVFA10 Specification Sheet
IC H8S MCU FLASH 128K 100-QFP - HD64F2148BVFA10 (HD64F2148BVFA10-ND)
Related parts:IC H8S MCU FLASH 128K 100-QFP - HD64F2148BVFA10
Order 'ic h8s mcu flash 128k 100-qfp - HD64F2148BVFA10' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2148BVFA10-ND.
IC H8S MCU FLASH 128K 100-QFP - HD64F2134AFA20
Order 'ic h8s mcu flash 128k 100-qfp - HD64F2134AFA20' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2134AFA20-ND.
IC H8S MCU FLASH 128K 100-QFP - HD64F2148ATE20
Order 'ic h8s mcu flash 128k 100-qfp - HD64F2148ATE20' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2148ATE20-ND.
IC H8S MCU FLASH 128K 100-QFP - HD64F2148BFA20
Order 'ic h8s mcu flash 128k 100-qfp - HD64F2148BFA20' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2148BFA20-ND.
IC H8S MCU FLASH 128K 100-QFP - HD64F2148BTE20
Order 'ic h8s mcu flash 128k 100-qfp - HD64F2148BTE20' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2148BTE20-ND.
IC H8S MCU FLASH 128K 100-QFP - HD64F2317VTEBL25
Order 'ic h8s mcu flash 128k 100-qfp - HD64F2317VTEBL25' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2317VTEBL25-ND.
IC H8 MCU FLASH 128K 100-QFP - HD64F3024FBL25
Order 'ic h8 mcu flash 128k 100-qfp - HD64F3024FBL25' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3024FBL25-ND.
IC H8 MCU FLASH 128K 100-QFP - HD64F3048VTF8
Order 'ic h8 mcu flash 128k 100-qfp - HD64F3048VTF8' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3048VTF8-ND.
IC H8 MCU FLASH 128K 100-QFP - HD64F3062BF25
Order 'ic h8 mcu flash 128k 100-qfp - HD64F3062BF25' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3062BF25-ND.
IC H8 MCU FLASH 128K 100-QFP - HD64F3062BFBL25L
Order 'ic h8 mcu flash 128k 100-qfp - HD64F3062BFBL25L' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3062BFBL25L-ND.
IC H8 MCU FLASH 128K 100-QFP - HD64F3067RF20
Order 'ic h8 mcu flash 128k 100-qfp - HD64F3067RF20' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3067RF20-ND.
IC H8S MCU FLASH 256K 100-QFP - HD64F2145BTE20
Order 'ic h8s mcu flash 256k 100-qfp - HD64F2145BTE20' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2145BTE20-ND.
IC H8S MCU FLASH 256K 100-QFP - HD64F2145BVFA10
Order 'ic h8s mcu flash 256k 100-qfp - HD64F2145BVFA10' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2145BVFA10-ND.
IC H8S MCU FLASH 256K 100-QFP - HD64F2145BVTE10
Order 'ic h8s mcu flash 256k 100-qfp - HD64F2145BVTE10' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2145BVTE10-ND.
IC H8S MCU FLASH 128K 100-TQFP - HD64F2218TF24
Order 'ic h8s mcu flash 128k 100-tqfp - HD64F2218TF24' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2218TF24-ND.
Send this link via E-Mail
Help With This Screen