Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V DF2148BFA20
IC H8S MCU FLASH 128K 100-QFP - DF2148BFA20
| Digi-Key Part Number | DF2148BFA20-ND |
1 |
19.80000 |
Extended Price
19.80 |
| Manufacturer Part Number | DF2148BFA20 | |||
| Description | IC H8S MCU FLASH 128K 100-QFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V DF2148BFA20
| Technical/Catalog Information | DF2148BFA20 |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 128KB (128K x 8) |
| RAM Size | 4K x 8 |
| Number of I /O | 74 |
| Package / Case | 100-QFP |
| Speed | 20MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | H8S/2000 |
| Data Converters | A/D 8x10b; D/A 2x8b |
| Core Size | 16-Bit |
| Operating Temperature | -20°C ~ 75°C |
| Connectivity | I²C, IrDA, SCI, X-Bus |
| Peripherals | PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 4.5 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DF2148BFA20 DF2148BFA20 |
DF2148BFA20 Specification Sheet
IC H8S MCU FLASH 128K 100-QFP - DF2148BFA20 (DF2148BFA20-ND)
Related parts Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V DF2148BFA20Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V DF2148BFA20
Order 'ic h8s mcu flash 128k 100-qfp - DF2148BFA20' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2148BFA20-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4 V ~ 5.5 V HD64F2134AFA20
Order 'ic h8s mcu flash 128k 100-qfp - HD64F2134AFA20' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2134AFA20-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 3.6 V DF2148BVFA10
Order 'ic h8s mcu flash 128k 100-qfp - DF2148BVFA10' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2148BVFA10-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 3.6 V HD64F3024FBL25
Order 'ic h8 mcu flash 128k 100-qfp - HD64F3024FBL25' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3024FBL25-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V HD64F3062BF25
Order 'ic h8 mcu flash 128k 100-qfp - HD64F3062BF25' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3062BF25-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V HD64F3062BFBL25L
Order 'ic h8 mcu flash 128k 100-qfp - HD64F3062BFBL25L' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3062BFBL25L-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V HD64F3067RF20
Order 'ic h8 mcu flash 128k 100-qfp - HD64F3067RF20' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3067RF20-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4 V ~ 5.5 V DF2148ATE20
Order 'ic h8s mcu flash 128k 100-qfp - DF2148ATE20' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2148ATE20-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V DF2148BTE20
Order 'ic h8s mcu flash 128k 100-qfp - DF2148BTE20' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2148BTE20-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 3.6 V HD64F2317VTEBL25
Order 'ic h8s mcu flash 128k 100-qfp - HD64F2317VTEBL25' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2317VTEBL25-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V HD64F3048VTF8
Order 'ic h8 mcu flash 128k 100-qfp - HD64F3048VTF8' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3048VTF8-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 3.6 V HD64F2145BVFA10
Order 'ic h8s mcu flash 256k 100-qfp - HD64F2145BVFA10' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2145BVFA10-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 2.2 V ~ 3.6 V DF2238RFA13
Order 'ic h8s mcu flash 256k 100-qfp - DF2238RFA13' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2238RFA13-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 2.2 V ~ 3.6 V HD64F2238RFA6
Order 'ic h8s mcu flash 256k 100-qfp - HD64F2238RFA6' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2238RFA6-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 2.2 V ~ 3.6 V HD64F2238RTE13
Order 'ic h8s mcu flash 256k 100-qfp - HD64F2238RTE13' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2238RTE13-ND.
Options for Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V DF2148BFA20
Send this link via E-Mail
Help With This Screen
