Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC H8S MCU FLASH 128K 100QFP - HD64F2148BFA20I

Digi-Key Part Number HD64F2148BFA20I-ND
Price Break
1
Unit Price
16.92000
Extended Price
16.92
Manufacturer Part NumberHD64F2148BFA20I
DescriptionIC H8S MCU FLASH 128K 100QFP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationHD64F2148BFA20I
VendorRenesas Technology America
CategoryIntegrated Circuits (ICs)
Program Memory Size128K x 8
RAM Size4K x 8
Number of I /O74
Package / Case100-QFP
Speed20MHz
Controller SeriesH8S/2100
Oscillator TypeInternal
PackagingTray
Program Memory TypeFLASH
EEPROM Size-
Core ProcessorH8S/2000
Data ConvertersA/D 8x10b; D/A 2x8b
Core Size16-Bit
InterfaceI²C, SCI
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names HD64F2148BFA20I
HD64F2148BFA20I

HD64F2148BFA20I Specification Sheet

Image of IC H8S MCU FLASH 128K 100QFP - HD64F2148BFA20I

IC H8S MCU FLASH 128K 100QFP - HD64F2148BFA20I (HD64F2148BFA20I-ND)

Related parts:
IC H8S MCU FLASH 128K 100QFP - HD64F2148BFA20I
 Order 'ic h8s mcu flash 128k 100qfp - HD64F2148BFA20I' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2148BFA20I-ND.
IC H8S MCU FLASH 128K 100QFP - DF2148BVFA10V
 Order 'ic h8s mcu flash 128k 100qfp - DF2148BVFA10V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2148BVFA10V-ND.
IC H8 MCU FLASH 128K 100QFP - DF3024FBL25V
 Order 'ic h8 mcu flash 128k 100qfp - DF3024FBL25V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF3024FBL25V-ND.
IC H8 MCU FLASH 128K 100QFP - DF3048BVF25V
 Order 'ic h8 mcu flash 128k 100qfp - DF3048BVF25V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF3048BVF25V-ND.
IC H8 MCU FLASH 128K 100QFP - DF3062BFBL25V
 Order 'ic h8 mcu flash 128k 100qfp - DF3062BFBL25V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF3062BFBL25V-ND.
IC H8 MCU FLASH 128K 100QFP - DF3069RF25V
 Order 'ic h8 mcu flash 128k 100qfp - DF3069RF25V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF3069RF25V-ND.
IC H8S MCU FLASH 128K 100QFP - HD64F2144AFA20
 Order 'ic h8s mcu flash 128k 100qfp - HD64F2144AFA20' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2144AFA20-ND.
IC H8S MCU FLASH 128K 100QFP - HD64F2144AVFA10
 Order 'ic h8s mcu flash 128k 100qfp - HD64F2144AVFA10' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2144AVFA10-ND.
IC H8S MCU FLASH 128K 100QFP - HD64F2144FA20
 Order 'ic h8s mcu flash 128k 100qfp - HD64F2144FA20' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2144FA20-ND.
IC H8S MCU FLASH 128K 100QFP - HD64F2144FAI20
 Order 'ic h8s mcu flash 128k 100qfp - HD64F2144FAI20' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2144FAI20-ND.
IC H8S MCU FLASH 128K 100QFP - HD64F2148AFA20
 Order 'ic h8s mcu flash 128k 100qfp - HD64F2148AFA20' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2148AFA20-ND.
IC H8S MCU FLASH 128K 100QFP - HD64F2148AVFA10
 Order 'ic h8s mcu flash 128k 100qfp - HD64F2148AVFA10' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2148AVFA10-ND.
IC H8S MCU FLASH 128K 100QFP - HD64F2148FA20
 Order 'ic h8s mcu flash 128k 100qfp - HD64F2148FA20' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2148FA20-ND.
IC H8 MCU FLASH 128K 100QFP - HD64F3024F25
 Order 'ic h8 mcu flash 128k 100qfp - HD64F3024F25' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3024F25-ND.
IC H8 MCU FLASH 128K 100QFP - HD64F3048BF25
 Order 'ic h8 mcu flash 128k 100qfp - HD64F3048BF25' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3048BF25-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC H8S MCU FLASH 128K 100QFP - HD64F2148AVFA10 Next: IC H8S MCU FLASH 128K 100QFP - HD64F2148FA20