IC H8S MCU FLASH 128K 100TQFP - DF2148ATE20I - Integrated Circuits (ICs)
| Digi-Key Part Number | DF2148ATE20I-ND |
1 |
25.14000 |
Extended Price
25.14 |
| Manufacturer Part Number | DF2148ATE20I | |||
| Description | IC H8S MCU FLASH 128K 100TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DF2148ATE20I |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 128KB (128K x 8) |
| RAM Size | 4K x 8 |
| Number of I /O | 74 |
| Package / Case | 100-TQFP |
| Speed | 20MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | H8S/2000 |
| Data Converters | A/D 8x10b; D/A 2x8b |
| Core Size | 16-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | Host Interface, I²C, IrDA, SCI |
| Peripherals | POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 4 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DF2148ATE20I DF2148ATE20I |
DF2148ATE20I Specification Sheet
IC H8S MCU FLASH 128K 100TQFP - DF2148ATE20I (DF2148ATE20I-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC H8S MCU FLASH 128K 100TQFP - DF2148ATE20I
Order 'ic h8s mcu flash 128k 100tqfp - DF2148ATE20I' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2148ATE20I-ND.
IC H8S MCU FLASH 128K 100TQFP - DF2148ATE20IV
Order 'ic h8s mcu flash 128k 100tqfp - DF2148ATE20IV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2148ATE20IV-ND.
IC H8S MCU FLASH 128K 100TQFP - HD64F2148ATE20V
Order 'ic h8s mcu flash 128k 100tqfp - HD64F2148ATE20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2148ATE20V-ND.
IC H8S MCU FLASH 128K 100TQFP - DF2148BFA20IV
Order 'ic h8s mcu flash 128k 100tqfp - DF2148BFA20IV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2148BFA20IV-ND.
IC H8S MCU FLASH 128K 100TQFP - DF2218TF24V
Order 'ic h8s mcu flash 128k 100tqfp - DF2218TF24V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2218TF24V-ND.
IC H8S MCU FLASH 128K 100TQFP - DF2218UTF24V
Order 'ic h8s mcu flash 128k 100tqfp - DF2218UTF24V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2218UTF24V-ND.
IC H8S MCU FLASH 128K 100TQFP - DF2317VTE25V
Order 'ic h8s mcu flash 128k 100tqfp - DF2317VTE25V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2317VTE25V-ND.
IC H8S MCU FLASH 128K 100TQFP - DF2317VTEBL25V
Order 'ic h8s mcu flash 128k 100tqfp - DF2317VTEBL25V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2317VTEBL25V-ND.
IC H8S MCU FLASH 128K 100TQFP - DF2144AVTE10
Order 'ic h8s mcu flash 128k 100tqfp - DF2144AVTE10' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2144AVTE10-ND.
IC H8S MCU FLASH 128K 100TQFP - DF2148BVTE10
Order 'ic h8s mcu flash 128k 100tqfp - DF2148BVTE10' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2148BVTE10-ND.
IC H8S MCU FLASH 128K 100TQFP - DF2148RTE20I
Order 'ic h8s mcu flash 128k 100tqfp - DF2148RTE20I' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2148RTE20I-ND.
IC H8 MCU FLASH 128K 100TQFP - HD64F3048BX25
Order 'ic h8 mcu flash 128k 100tqfp - HD64F3048BX25' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3048BX25-ND.
IC H8 MCU FLASH 128K 100TQFP - HD64F3048BVX25
Order 'ic h8 mcu flash 128k 100tqfp - HD64F3048BVX25' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3048BVX25-ND.
IC H8 MCU FLASH 128K 100TQFP - HD64F3048X16
Order 'ic h8 mcu flash 128k 100tqfp - HD64F3048X16' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3048X16-ND.
IC H8 MCU FLASH 128K 100TQFP - HD64F3062BX25Q
Order 'ic h8 mcu flash 128k 100tqfp - HD64F3062BX25Q' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3062BX25Q-ND.
Send this link via E-Mail
Help With This Screen
