IC H8S MCU FLASH 128K 80QFP - HD64F2138AVFA10 - Integrated Circuits (ICs)
| Digi-Key Part Number | HD64F2138AVFA10-ND |
1 |
15.00000 |
Extended Price
15.00 |
| Manufacturer Part Number | HD64F2138AVFA10 | |||
| Description | IC H8S MCU FLASH 128K 80QFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HD64F2138AVFA10 |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 128K x 8 |
| RAM Size | 4K x 8 |
| Number of I /O | 58 |
| Package / Case | 80-QFP |
| Speed | 10MHz |
| Controller Series | H8S/2100 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | H8S/2000 |
| Data Converters | A/D 8x10b; D/A 2x8b |
| Core Size | 16-Bit |
| Interface | I²C, SCI |
| Operating Temperature | -20°C ~ 75°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HD64F2138AVFA10 HD64F2138AVFA10 |
HD64F2138AVFA10 Specification Sheet
IC H8S MCU FLASH 128K 80QFP - HD64F2138AVFA10 (HD64F2138AVFA10-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC H8S MCU FLASH 128K 80QFP - HD64F2138AVFA10
Order 'ic h8s mcu flash 128k 80qfp - HD64F2138AVFA10' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2138AVFA10-ND.
IC H8S MCU FLASH 128K 80QFP - DF2612FA20V
Order 'ic h8s mcu flash 128k 80qfp - DF2612FA20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2612FA20V-ND.
IC H8S MCU FLASH 128K 80QFP - HD64F2134AVFA10
Order 'ic h8s mcu flash 128k 80qfp - HD64F2134AVFA10' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2134AVFA10-ND.
IC H8S MCU FLASH 128K 80QFP - HD64F2134FA20
Order 'ic h8s mcu flash 128k 80qfp - HD64F2134FA20' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2134FA20-ND.
IC H8S MCU FLASH 128K 80QFP - HD64F2138AFA20
Order 'ic h8s mcu flash 128k 80qfp - HD64F2138AFA20' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2138AFA20-ND.
IC H8S MCU FLASH 128K 80QFP - HD64F2612FA20J
Order 'ic h8s mcu flash 128k 80qfp - HD64F2612FA20J' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2612FA20J-ND.
IC H8S MCU FLASH 128K 80QFP - HD64F2612FA20
Order 'ic h8s mcu flash 128k 80qfp - HD64F2612FA20' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2612FA20-ND.
IC H8 MCU FLASH 128K 80QFP - HD64F3039F18
Order 'ic h8 mcu flash 128k 80qfp - HD64F3039F18' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3039F18-ND.
IC H8S MCU FLASH 128K 100TQFP - DF2148ATE20IV
Order 'ic h8s mcu flash 128k 100tqfp - DF2148ATE20IV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2148ATE20IV-ND.
IC H8S MCU FLASH 128K 100TQFP - HD64F2148ATE20V
Order 'ic h8s mcu flash 128k 100tqfp - HD64F2148ATE20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F2148ATE20V-ND.
IC H8S MCU FLASH 128K 100TQFP - DF2148BFA20IV
Order 'ic h8s mcu flash 128k 100tqfp - DF2148BFA20IV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2148BFA20IV-ND.
IC H8S MCU FLASH 128K 100QFP - DF2148BVFA10V
Order 'ic h8s mcu flash 128k 100qfp - DF2148BVFA10V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2148BVFA10V-ND.
IC H8S MCU FLASH 128K 64LQFP - DF2212FP24V
Order 'ic h8s mcu flash 128k 64lqfp - DF2212FP24V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2212FP24V-ND.
IC H8S MCU FLASH 128K 64LQFP - DF2212UFP24V
Order 'ic h8s mcu flash 128k 64lqfp - DF2212UFP24V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2212UFP24V-ND.
IC H8S MCU FLASH 128K 100TQFP - DF2218TF24V
Order 'ic h8s mcu flash 128k 100tqfp - DF2218TF24V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2218TF24V-ND.
Send this link via E-Mail
Help With This Screen