CAP 22UF 450V ELECT SMG RAD - SMG450VB22RM16X25LL
| Digi-Key Part Number | SMG450VB22RM16X25LL-ND |
500 |
.36300 |
Extended Price
181.50 |
| Manufacturer Part Number | SMG450VB22RM16X25LL | |||
| Description | CAP 22UF 450V ELECT SMG RAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SMG450VB22RM16X25LL |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 22µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | - |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | SMG |
| Tolerance | ±20% |
| Voltage Rating | 450V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SMG450VB22RM16X25LL SMG450VB22RM16X25LL |
CAP 22UF 450V ELECT SMG RAD - SMG450VB22RM16X25LL (SMG450VB22RM16X25LL-ND)
Related parts:CAP 22UF 450V ELECT SMG RAD - SMG450VB22RM16X25LL
Order 'cap 22uf 450v elect smg rad - SMG450VB22RM16X25LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number SMG450VB22RM16X25LL-ND.
CAP 2.2UF 450V ELECT SMG RAD - ESMG451ELL2R2MJC5S
Order 'cap 2.2uf 450v elect smg rad - ESMG451ELL2R2MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1245-ND.
CAP 22UF 450V ELECT SMG RAD - ESMG451ELL220ML25S
Order 'cap 22uf 450v elect smg rad - ESMG451ELL220ML25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1249-ND.
CAP 22UF 450V ELECT SMG RAD - ESMG451ELL220MN20S
Order 'cap 22uf 450v elect smg rad - ESMG451ELL220MN20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1250-ND.
CAP 22UF 450V ELECT SMG RAD - SMG450VB22RM20SLL
Order 'cap 22uf 450v elect smg rad - SMG450VB22RM20SLL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number SMG450VB22RM20SLL-ND.
CAP 2.2UF 450V ELECT SMG RAD - SMG450VB2R2M10X12LL
Order 'cap 2.2uf 450v elect smg rad - SMG450VB2R2M10X12LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number SMG450VB2R2M10X12LL-ND.
CAP 22UF 10V ELECT SMG RAD - ESMG100ELL220ME11D
Order 'cap 22uf 10v elect smg rad - ESMG100ELL220ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1017-ND.
CAP 22UF 16V ELECT SMG RAD - ESMG160ELL220ME11D
Order 'cap 22uf 16v elect smg rad - ESMG160ELL220ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1034-ND.
CAP 22UF 25V ELECT SMG RAD - ESMG250ELL220ME11D
Order 'cap 22uf 25v elect smg rad - ESMG250ELL220ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1056-ND.
CAP 22UF 35V ELECT SMG RAD - ESMG350ELL220ME11D
Order 'cap 22uf 35v elect smg rad - ESMG350ELL220ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1079-ND.
CAP .22UF 50V ELECT SMG RAD - ESMG500ELLR22ME11D
Order 'cap .22uf 50v elect smg rad - ESMG500ELLR22ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1099-ND.
CAP 2.2UF 50V ELECT SMG RAD - ESMG500ELL2R2ME11D
Order 'cap 2.2uf 50v elect smg rad - ESMG500ELL2R2ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1103-ND.
CAP 22UF 50V ELECT SMG RAD - ESMG500ELL220ME11D
Order 'cap 22uf 50v elect smg rad - ESMG500ELL220ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1107-ND.
CAP 22UF 63V ELECT SMG RAD - ESMG630ELL220ME11D
Order 'cap 22uf 63v elect smg rad - ESMG630ELL220ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1125-ND.
CAP .22UF 100V ELECT SMG RAD - ESMG101ELLR22ME11D
Order 'cap .22uf 100v elect smg rad - ESMG101ELLR22ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1141-ND.
Send this link via E-Mail
Help With This Screen