MCU MASK ROM 0K - HD6433044SA00F - Integrated Circuits (ICs)
| Digi-Key Part Number | HD6433044SA00F-ND |
1 |
11.67000 |
Extended Price
11.67 |
| Manufacturer Part Number | HD6433044SA00F | |||
| Description | MCU MASK ROM 0K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HD6433044SA00F |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 32K x 8 |
| RAM Size | 2K x 8 |
| Number of I /O | 70 |
| Package / Case | 100-QFP |
| Speed | 18MHz |
| Controller Series | H8/300H |
| Oscillator Type | External |
| Packaging | Tray |
| Program Memory Type | Mask ROM |
| EEPROM Size | - |
| Core Processor | H8/300H |
| Data Converters | A/D 8x10b; D/A 2x8b |
| Core Size | 16-Bit |
| Interface | SCI |
| Operating Temperature | -20°C ~ 75°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HD6433044SA00F HD6433044SA00F |
MCU MASK ROM 0K - HD6433044SA00F (HD6433044SA00F-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :MCU MASK ROM 0K - HD6433044SA00F
Order 'mcu mask rom 0k - HD6433044SA00F' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6433044SA00F-ND.
MCU MASK ROM 0K - HD6433040SA00F16
Order 'mcu mask rom 0k - HD6433040SA00F16' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6433040SA00F16-ND.
IC H8 MCU MASK ROM 32K 100QFP - HD6433040SV00X
Order 'ic h8 mcu mask rom 32k 100qfp - HD6433040SV00X' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6433040SV00X-ND.
IC H8 MCU MASK ROM 32K 64QFP - HD6433714D57H
Order 'ic h8 mcu mask rom 32k 64qfp - HD6433714D57H' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6433714D57H-ND.
IC SUPERH MCU MASK ROM 112QFP - HD6437042AE00F
Order 'ic superh mcu mask rom 112qfp - HD6437042AE00F' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6437042AE00F-ND.
IC SUPERH MCU MASK ROM 112TQFP - HD6437042AG76F
Order 'ic superh mcu mask rom 112tqfp - HD6437042AG76F' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6437042AG76F-ND.
IC SUPERH MCU MASK ROM 144QFP - HD6437043AA00F
Order 'ic superh mcu mask rom 144qfp - HD6437043AA00F' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6437043AA00F-ND.
IC SUPERH MCU MASK ROM 144QFP - HD6437043AE00F
Order 'ic superh mcu mask rom 144qfp - HD6437043AE00F' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6437043AE00F-ND.
MCU 3/5V 0K 100-TQFP - D13002X16V
Order 'mcu 3/5v 0k 100-tqfp - D13002X16V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number D13002X16V-ND.
MCU 3/5V 0K PB-FREE 100-QFP - D13007VF13V
Order 'mcu 3/5v 0k pb-free 100-qfp - D13007VF13V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number D13007VF13V-ND.
MCU 3/5V 0K I-TEMP 100-QFP - D13007VFI13V
Order 'mcu 3/5v 0k i-temp 100-qfp - D13007VFI13V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number D13007VFI13V-ND.
MCU 3/5V 0K PB-FREE 64-QFP - HD6413258F10V
Order 'mcu 3/5v 0k pb-free 64-qfp - HD6413258F10V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6413258F10V-ND.
MCU 3/5V 0K PB-FREE 100-TQFP - HD6417020SVX12IV
Order 'mcu 3/5v 0k pb-free 100-tqfp - HD6417020SVX12IV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417020SVX12IV-ND.
MCU 3/5V 0K PB-FREE 144-QFP - HD6437043AA00FV
Order 'mcu 3/5v 0k pb-free 144-qfp - HD6437043AA00FV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6437043AA00FV-ND.
MCU 3/5V 0K 100-QFP - M30302SPFP#U5
Order 'mcu 3/5v 0k 100-qfp - M30302SPFP#U5' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30302SPFP#U5-ND.
Send this link via E-Mail
Help With This Screen