IC SUPERH MPU ROMLESS 256BGA - HD6417760BP200AD - Integrated Circuits (ICs)
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.4 V ~ 1.6 V HD6417760BP200AD
| Digi-Key Part Number | HD6417760BP200AD-ND |
40 |
49.87500 |
Extended Price
1995.00 |
| Manufacturer Part Number | HD6417760BP200AD | |||
| Description | IC SUPERH MPU ROMLESS 256BGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.4 V ~ 1.6 V HD6417760BP200AD
| Technical/Catalog Information | HD6417760BP200AD |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | - |
| RAM Size | 48K x 8 |
| Number of I /O | 69 |
| Package / Case | 256-BGA |
| Speed | 200MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | ROMless |
| EEPROM Size | - |
| Core Processor | SH-4 |
| Data Converters | A/D 4x10b |
| Core Size | 32-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | Audio Codec, CAN, EBI/EMI, FIFO, I²C, MFI, MMC, SCI, Serial Sound, SIM, SPI, USB |
| Peripherals | DMA, LCD, POR, WDT |
| Voltage - Supply (Vcc/Vdd) | 1.4 V ~ 1.6 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HD6417760BP200AD HD6417760BP200AD |
HD6417760BP200AD Specification Sheet
IC SUPERH MPU ROMLESS 256BGA - HD6417760BP200AD (HD6417760BP200AD-ND) - Integrated Circuits (ICs)
Related parts Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.4 V ~ 1.6 V HD6417760BP200ADIC SUPERH MPU ROMLESS 256BGA - HD6417760BP200AD
Order 'ic superh mpu romless 256bga - HD6417760BP200AD' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417760BP200AD-ND.
IC SUPERH MPU ROMLESS 256BGA - D6417750RBP240DV
Order 'ic superh mpu romless 256bga - D6417750RBP240DV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number D6417750RBP240DV-ND.
IC SUPERH MPU ROMLESS 256BGA - D6417751RBP200DV
Order 'ic superh mpu romless 256bga - D6417751RBP200DV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number D6417751RBP200DV-ND.
IC SUPERH MPU ROMLESS 256BGA - HD6417622BP100
Order 'ic superh mpu romless 256bga - HD6417622BP100' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417622BP100-ND.
IC SUPERH MPU ROMLESS 256BGA - HD6417622BP80
Order 'ic superh mpu romless 256bga - HD6417622BP80' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417622BP80-ND.
IC SUPERH MPU ROMLESS 256BGA - HD6417710F
Order 'ic superh mpu romless 256bga - HD6417710F' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417710F-ND.
IC SUPERH MPU ROMLESS 256BGA - HD6417750BP200M
Order 'ic superh mpu romless 256bga - HD6417750BP200M' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750BP200M-ND.
IC SUPERH MPU ROMLESS 256BGA - HD6417750RBP200
Order 'ic superh mpu romless 256bga - HD6417750RBP200' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750RBP200-ND.
IC SUPERH MPU ROMLESS 256BGA - HD6417750RBP240D
Order 'ic superh mpu romless 256bga - HD6417750RBP240D' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750RBP240D-ND.
IC SUPERH MPU ROMLESS 256BGA - HD6417750SBP200
Order 'ic superh mpu romless 256bga - HD6417750SBP200' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750SBP200-ND.
IC SUPERH MPU ROMLESS 256BGA - HD6417750SVBT133
Order 'ic superh mpu romless 256bga - HD6417750SVBT133' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750SVBT133-ND.
IC SUPERH MPU ROMLESS 256BGA - HD6417751BP167I
Order 'ic superh mpu romless 256bga - HD6417751BP167I' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417751BP167I-ND.
IC SUPERH MPU ROMLESS 256BGA - HD6417751BP167
Order 'ic superh mpu romless 256bga - HD6417751BP167' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417751BP167-ND.
IC SUPERH MPU ROMLESS 256BGA - HD6417751RBP200D
Order 'ic superh mpu romless 256bga - HD6417751RBP200D' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417751RBP200D-ND.
IC SUPERH MPU ROMLESS 256BGA - HD6417760BP200DQ
Order 'ic superh mpu romless 256bga - HD6417760BP200DQ' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417760BP200DQ-ND.
Options for Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.4 V ~ 1.6 V HD6417760BP200AD
Send this link via E-Mail
Help With This Screen
