MPU 1.8/3.3V 0K PB-FREE 256-QFP - HD6417751F167V - Integrated Circuits (ICs)
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.6 V ~ 2 V HD6417751F167V
| Digi-Key Part Number | HD6417751F167V-ND |
1 |
47.70000 |
Extended Price
47.70 |
| Manufacturer Part Number | HD6417751F167V | |||
| Description | MPU 1.8/3.3V 0K PB-FREE 256-QFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HD6417751F167V |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | - |
| RAM Size | 24K x 8 |
| Number of I /O | 39 |
| Package / Case | 256-HQFP |
| Speed | 167MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | ROMless |
| EEPROM Size | - |
| Core Processor | SH-4 |
| Data Converters | - |
| Core Size | 32-Bit |
| Operating Temperature | -20°C ~ 75°C |
| Connectivity | EBI/EMI, FIFO, SCI, SmartCard |
| Peripherals | DMA, POR, WDT |
| Voltage - Supply (Vcc/Vdd) | 1.6 V ~ 2 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HD6417751F167V HD6417751F167V |
HD6417751F167V Specification Sheet
MPU 1.8/3.3V 0K PB-FREE 256-QFP - HD6417751F167V (HD6417751F167V-ND) - Integrated Circuits (ICs)
Related parts Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.6 V ~ 2 V HD6417751F167VMPU 1.8/3.3V 0K PB-FREE 256-QFP - HD6417751F167V
Order 'mpu 1.8/3.3v 0k pb-free 256-qfp - HD6417751F167V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417751F167V-ND.
MPU 1.5/3.3V 0K PB-FREE 256-QFP - HD6417751RF240V
Order 'mpu 1.5/3.3v 0k pb-free 256-qfp - HD6417751RF240V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417751RF240V-ND.
MPU 1.95/3.3V 0K PB-FREE 256-BGA - HD6417750SBP200V
Order 'mpu 1.95/3.3v 0k pb-free 256-bga - HD6417750SBP200V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750SBP200V-ND.
MPU 1.5/3.3V 0K PB-FREE 256-BGA - HD6417710BPV
Order 'mpu 1.5/3.3v 0k pb-free 256-bga - HD6417710BPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417710BPV-ND.
MPU 1.5/3.3V 0K PB-FREE 256-BGA - HD6417712BPV
Order 'mpu 1.5/3.3v 0k pb-free 256-bga - HD6417712BPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417712BPV-ND.
MPU 1.5/3.3V 0K PB-FREE 256-BGA - HD6417750RBP200V
Order 'mpu 1.5/3.3v 0k pb-free 256-bga - HD6417750RBP200V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750RBP200V-ND.
MPU 1.5/3.3V 0K PB-FREE 256-BGA - HD6417751RBP240V
Order 'mpu 1.5/3.3v 0k pb-free 256-bga - HD6417751RBP240V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417751RBP240V-ND.
MPU 1.8/3.3V 0K PB-FREE 208LQFP - HD6417729F133BV
Order 'mpu 1.8/3.3v 0k pb-free 208lqfp - HD6417729F133BV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417729F133BV-ND.
MPU 3.3V 0K PB-FREE 208-QFP - HD6417616RFV
Order 'mpu 3.3v 0k pb-free 208-qfp - HD6417616RFV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417616RFV-ND.
MPU 1.5/3.3V 0K PB-FREE 256BGA - D6417760BL200ADV
Order 'mpu 1.5/3.3v 0k pb-free 256bga - D6417760BL200ADV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number D6417760BL200ADV-ND.
MPU 1.5/3.3V 0K, PB-FREE 208-TBG - HD6417705BP100BV
Order 'mpu 1.5/3.3v 0k, pb-free 208-tbg - HD6417705BP100BV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417705BP100BV-ND.
MPU 1.5/3.3V 0K, PB-FREE 208-TBG - HD6417705BP133BV
Order 'mpu 1.5/3.3v 0k, pb-free 208-tbg - HD6417705BP133BV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417705BP133BV-ND.
MPU 1.5/3.3V 0K, PB-FREE 208-LQF - HD6417705F100BV
Order 'mpu 1.5/3.3v 0k, pb-free 208-lqf - HD6417705F100BV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417705F100BV-ND.
MPU 1.8/3.3V 0K I-TEMP PB-FREE 2 - HD6417751F167IV
Order 'mpu 1.8/3.3v 0k i-temp pb-free 2 - HD6417751F167IV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417751F167IV-ND.
MPU 5V 0K PB-FREE 112-QFP - HD6417034AF20V
Order 'mpu 5v 0k pb-free 112-qfp - HD6417034AF20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417034AF20V-ND.
Options for Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.6 V ~ 2 V HD6417751F167V
Send this link via E-Mail
Help With This Screen
