IC SUPERH MPU ROMLESS 208QFP - HD6417750SF167 - Integrated Circuits (ICs)
| Digi-Key Part Number | HD6417750SF167-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | HD6417750SF167 | |||
| Description | IC SUPERH MPU ROMLESS 208QFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HD6417750SF167 |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | - |
| RAM Size | 24K x 8 |
| Number of I /O | 28 |
| Package / Case | 208-QFP |
| Speed | 167MHz |
| Mfr Reel Tape Material | * |
| Controller Series | * |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | ROMless |
| EEPROM Size | - |
| Core Processor | SH-4 |
| Data Converters | - |
| Core Size | 32-Bit |
| Operating Temperature | -20°C ~ 75°C |
| Connectivity | EBI/EMI, FIFO, SCI, SmartCard |
| Peripherals | DMA, POR, WDT |
| Voltage - Supply (Vcc/Vdd) | 1.6 V ~ 2 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HD6417750SF167 HD6417750SF167 |
HD6417750SF167 Specification Sheet
IC SUPERH MPU ROMLESS 208QFP - HD6417750SF167 (HD6417750SF167-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SUPERH MPU ROMLESS 208QFP - HD6417750SF167
Order 'ic superh mpu romless 208qfp - HD6417750SF167' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750SF167-ND.
IC SUPERH MPU ROMLESS 208QFP - D6417709SF100BV
Order 'ic superh mpu romless 208qfp - D6417709SF100BV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number D6417709SF100BV-ND.
IC SUPERH MPU ROMLESS 208QFP - D6417709SF133BV
Order 'ic superh mpu romless 208qfp - D6417709SF133BV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number D6417709SF133BV-ND.
IC SUPERH MPU ROMLESS 208QFP - D6417729RF167BV
Order 'ic superh mpu romless 208qfp - D6417729RF167BV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number D6417729RF167BV-ND.
IC SUPERH MPU ROMLESS 208QFP - HD6417709AF133BV
Order 'ic superh mpu romless 208qfp - HD6417709AF133BV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417709AF133BV-ND.
IC SUPERH MPU ROMLESS 208QFP - HD6417729RHF200B
Order 'ic superh mpu romless 208qfp - HD6417729RHF200B' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417729RHF200B-ND.
IC SUPERH MPU ROMLESS 208QFP - HD6417750RF200D
Order 'ic superh mpu romless 208qfp - HD6417750RF200D' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750RF200D-ND.
IC SUPERH MPU ROMLESS 208QFP - HD6417750RF200
Order 'ic superh mpu romless 208qfp - HD6417750RF200' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750RF200-ND.
IC SUPERH MPU ROMLESS 208QFP - HD6417750RF240D
Order 'ic superh mpu romless 208qfp - HD6417750RF240D' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750RF240D-ND.
IC SUPERH MPU ROMLESS 208QFP - HD6417750SF167I
Order 'ic superh mpu romless 208qfp - HD6417750SF167I' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750SF167I-ND.
IC SUPERH MPU ROMLESS 208QFP - HD6417750SF200
Order 'ic superh mpu romless 208qfp - HD6417750SF200' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750SF200-ND.
IC SUPERH MPU ROMLESS 208QFP - HD6417750SVF133
Order 'ic superh mpu romless 208qfp - HD6417750SVF133' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750SVF133-ND.
IC SUPERH MPU ROMLESS 208QFP - HD6417751F167I
Order 'ic superh mpu romless 208qfp - HD6417751F167I' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417751F167I-ND.
IC SUPERH MPU ROMLESS 208QFP - HD6417751F167
Order 'ic superh mpu romless 208qfp - HD6417751F167' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417751F167-ND.
IC SUPERH MPU ROMLESS 208QFP - HD6417751RF200D
Order 'ic superh mpu romless 208qfp - HD6417751RF200D' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417751RF200D-ND.
Send this link via E-Mail
Help With This Screen
