IC SUPERH MPU ROMLESS 208QFP - HD6417750SF167I
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.6 V ~ 2 V HD6417750SF167I
| Digi-Key Part Number | HD6417750SF167I-ND |
24 |
41.14000 |
Extended Price
987.36 |
| Manufacturer Part Number | HD6417750SF167I | |||
| Description | IC SUPERH MPU ROMLESS 208QFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.6 V ~ 2 V HD6417750SF167I
| Technical/Catalog Information | HD6417750SF167I |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | - |
| RAM Size | 24K x 8 |
| Number of I /O | 28 |
| Package / Case | 208-QFP |
| Speed | 167MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | ROMless |
| EEPROM Size | - |
| Core Processor | SH-4 |
| Data Converters | - |
| Core Size | 32-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | EBI/EMI, FIFO, SCI, SmartCard |
| Peripherals | DMA, POR, WDT |
| Voltage - Supply (Vcc/Vdd) | 1.6 V ~ 2 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HD6417750SF167I HD6417750SF167I |
HD6417750SF167I Specification Sheet
IC SUPERH MPU ROMLESS 208QFP - HD6417750SF167I (HD6417750SF167I-ND)
Related parts Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.6 V ~ 2 V HD6417750SF167IIC SUPERH MPU ROMLESS 208QFP - HD6417750SF167I
Order 'ic superh mpu romless 208qfp - HD6417750SF167I' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750SF167I-ND.
IC SUPERH MPU ROMLESS 208QFP - D6417709SF100BV
Order 'ic superh mpu romless 208qfp - D6417709SF100BV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number D6417709SF100BV-ND.
IC SUPERH MPU ROMLESS 208QFP - D6417709SF133BV
Order 'ic superh mpu romless 208qfp - D6417709SF133BV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number D6417709SF133BV-ND.
IC SUPERH MPU ROMLESS 208QFP - D6417729RF167BV
Order 'ic superh mpu romless 208qfp - D6417729RF167BV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number D6417729RF167BV-ND.
IC SUPERH MPU ROMLESS 208QFP - HD6417709AF133BV
Order 'ic superh mpu romless 208qfp - HD6417709AF133BV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417709AF133BV-ND.
IC SUPERH MPU ROMLESS 208QFP - HD6417729RHF200B
Order 'ic superh mpu romless 208qfp - HD6417729RHF200B' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417729RHF200B-ND.
IC SUPERH MPU ROMLESS 208QFP - HD6417750RF200D
Order 'ic superh mpu romless 208qfp - HD6417750RF200D' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750RF200D-ND.
IC SUPERH MPU ROMLESS 208QFP - HD6417750RF200
Order 'ic superh mpu romless 208qfp - HD6417750RF200' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750RF200-ND.
IC SUPERH MPU ROMLESS 208QFP - HD6417750RF240D
Order 'ic superh mpu romless 208qfp - HD6417750RF240D' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750RF240D-ND.
IC SUPERH MPU ROMLESS 208QFP - HD6417750SF167
Order 'ic superh mpu romless 208qfp - HD6417750SF167' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750SF167-ND.
IC SUPERH MPU ROMLESS 208QFP - HD6417750SF200
Order 'ic superh mpu romless 208qfp - HD6417750SF200' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750SF200-ND.
IC SUPERH MPU ROMLESS 208QFP - HD6417750SVF133
Order 'ic superh mpu romless 208qfp - HD6417750SVF133' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750SVF133-ND.
IC SUPERH MPU ROMLESS 208QFP - HD6417751F167I
Order 'ic superh mpu romless 208qfp - HD6417751F167I' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417751F167I-ND.
IC SUPERH MPU ROMLESS 208QFP - HD6417751F167
Order 'ic superh mpu romless 208qfp - HD6417751F167' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417751F167-ND.
IC SUPERH MPU ROMLESS 208QFP - HD6417751RF200D
Order 'ic superh mpu romless 208qfp - HD6417751RF200D' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417751RF200D-ND.
Options for Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.6 V ~ 2 V HD6417750SF167I
Send this link via E-Mail
Help With This Screen
