Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 2.07 V HD6417750SBP200
IC SUPERH MPU ROMLESS 256BGA - HD6417750SBP200 - Integrated Circuits (ICs)
| Digi-Key Part Number | HD6417750SBP200-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | HD6417750SBP200 | |||
| Description | IC SUPERH MPU ROMLESS 256BGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 2.07 V HD6417750SBP200
| Technical/Catalog Information | HD6417750SBP200 |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | - |
| RAM Size | 24K x 8 |
| Number of I /O | 28 |
| Package / Case | 256-BGA |
| Speed | 200MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | ROMless |
| EEPROM Size | - |
| Core Processor | SH-4 |
| Data Converters | - |
| Core Size | 32-Bit |
| Operating Temperature | -20°C ~ 75°C |
| Connectivity | EBI/EMI, FIFO, SCI, SmartCard |
| Peripherals | DMA, POR, WDT |
| Voltage - Supply (Vcc/Vdd) | 1.8 V ~ 2.07 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HD6417750SBP200 HD6417750SBP200 |
HD6417750SBP200 Specification Sheet
IC SUPERH MPU ROMLESS 256BGA - HD6417750SBP200 (HD6417750SBP200-ND) - Integrated Circuits (ICs)
Related parts Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 2.07 V HD6417750SBP200Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 2.07 V HD6417750SBP200
Order 'ic superh mpu romless 256bga - HD6417750SBP200' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750SBP200-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.4 V ~ 1.6 V D6417750RBP240DV
Order 'ic superh mpu romless 256bga - D6417750RBP240DV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number D6417750RBP240DV-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.35 V ~ 1.6 V D6417751RBP200DV
Order 'ic superh mpu romless 256bga - D6417751RBP200DV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number D6417751RBP200DV-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.75 V ~ 2.05 V HD6417622BP100
Order 'ic superh mpu romless 256bga - HD6417622BP100' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417622BP100-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.75 V ~ 2.05 V HD6417622BP80
Order 'ic superh mpu romless 256bga - HD6417622BP80' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417622BP80-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) External Tray 1.4 V ~ 1.6 V HD6417710F
Order 'ic superh mpu romless 256bga - HD6417710F' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417710F-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.35 V ~ 1.6 V HD6417750BP200M
Order 'ic superh mpu romless 256bga - HD6417750BP200M' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750BP200M-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.35 V ~ 1.6 V HD6417750RBP200
Order 'ic superh mpu romless 256bga - HD6417750RBP200' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750RBP200-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.4 V ~ 1.6 V HD6417750RBP240D
Order 'ic superh mpu romless 256bga - HD6417750RBP240D' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750RBP240D-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.4 V ~ 1.7 V HD6417750SVBT133
Order 'ic superh mpu romless 256bga - HD6417750SVBT133' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750SVBT133-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.6 V ~ 2 V HD6417751BP167I
Order 'ic superh mpu romless 256bga - HD6417751BP167I' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417751BP167I-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.6 V ~ 2 V HD6417751BP167
Order 'ic superh mpu romless 256bga - HD6417751BP167' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417751BP167-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.35 V ~ 1.6 V HD6417751RBP200D
Order 'ic superh mpu romless 256bga - HD6417751RBP200D' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417751RBP200D-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.4 V ~ 1.6 V HD6417760BP200AD
Order 'ic superh mpu romless 256bga - HD6417760BP200AD' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417760BP200AD-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.4 V ~ 1.6 V HD6417760BP200DQ
Order 'ic superh mpu romless 256bga - HD6417760BP200DQ' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417760BP200DQ-ND.
Options for Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 2.07 V HD6417750SBP200
Send this link via E-Mail
Help With This Screen
