Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.4 V ~ 1.6 V HD6417750RF240V
MPU 3V 16K PB-FREE 208-QFP - HD6417750RF240V - Integrated Circuits (ICs)
| Digi-Key Part Number | HD6417750RF240V-ND |
1 |
41.83000 |
Extended Price
41.83 |
| Manufacturer Part Number | HD6417750RF240V | |||
| Description | MPU 3V 16K PB-FREE 208-QFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HD6417750RF240V |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | - |
| RAM Size | 48K x 8 |
| Number of I /O | 28 |
| Package / Case | 208-QFP |
| Speed | 240MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | ROMless |
| EEPROM Size | - |
| Core Processor | SH-4 |
| Data Converters | - |
| Core Size | 32-Bit |
| Operating Temperature | -20°C ~ 75°C |
| Connectivity | EBI/EMI, FIFO, SCI, SmartCard |
| Peripherals | DMA, POR, WDT |
| Voltage - Supply (Vcc/Vdd) | 1.4 V ~ 1.6 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HD6417750RF240V HD6417750RF240V |
HD6417750RF240V Specification Sheet
MPU 3V 16K PB-FREE 208-QFP - HD6417750RF240V (HD6417750RF240V-ND) - Integrated Circuits (ICs)
Related parts Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.4 V ~ 1.6 V HD6417750RF240VRenesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.4 V ~ 1.6 V HD6417750RF240V
Order 'mpu 3v 16k pb-free 208-qfp - HD6417750RF240V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750RF240V-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.6 V ~ 2 V HD6417750F167V
Order 'mpu 3v 16k pb-free 208-qfp - HD6417750F167V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750F167V-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.35 V ~ 1.6 V HD6417750RF200V
Order 'mpu 3v 16k pb-free 208-qfp - HD6417750RF200V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750RF200V-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.6 V ~ 2 V HD6417750SF167V
Order 'mpu 3v 16k pb-free 208-qfp - HD6417750SF167V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750SF167V-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 2.07 V HD6417750SF200V
Order 'mpu 3v 16k pb-free 208-qfp - HD6417750SF200V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750SF200V-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.4 V ~ 1.7 V HD6417750SVF133V
Order 'mpu 3v 16k pb-free 208-qfp - HD6417750SVF133V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750SVF133V-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.35 V ~ 1.6 V HD6417751RF200V
Order 'mpu 3v 16k pb-free 208-qfp - HD6417751RF200V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417751RF200V-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 3.6 V HD6417616RFV
Order 'mpu 3.3v 0k pb-free 208-qfp - HD6417616RFV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417616RFV-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.6 V ~ 2.05 V HD6417727F100V
Order 'mpu 3v 16k pb-free 240-qfp - HD6417727F100V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417727F100V-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.7 V ~ 2.05 V HD6417727F160V
Order 'mpu 3v 16k pb-free 240-qfp - HD6417727F160V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417727F160V-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) HD6417707RF60AV
Order 'mpu 3v 16k pb-free 208-lqfp - HD6417707RF60AV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417707RF60AV-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.65 V ~ 2.05 V D6417709SBP133BV
Order 'mpu 3v 16k pb-free 240-bga - D6417709SBP133BV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number D6417709SBP133BV-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.4 V ~ 1.6 V HD6417705F133BV
Order 'mpu 3v 0k pb-free 208 fp - HD6417705F133BV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417705F133BV-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) External Tray 3.15 V ~ 3.6 V HD6417708RF100AV
Order 'mpu 3v 0k pb-free 208 fp - HD6417708RF100AV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417708RF100AV-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) HD6417334F66BV
Order 'mpu 3v 0k pb-free 208 fp - HD6417334F66BV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417334F66BV-ND.
Options for Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.4 V ~ 1.6 V HD6417750RF240V
Send this link via E-Mail
Help With This Screen
