Keywords:





MPU 3V 16K PB-FREE 256-BGA - HD6417750BP200MV - Integrated Circuits (ICs)

Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.35 V ~ 1.6 V HD6417750BP200MV

Digi-Key Part Number HD6417750BP200MV-ND
Price Break
1
Unit Price
63.24000
Extended Price
63.24
Manufacturer Part NumberHD6417750BP200MV
DescriptionMPU 3V 16K PB-FREE 256-BGA
Quantity Available Non-Stock
All prices are in USD

Purchase Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.35 V ~ 1.6 V HD6417750BP200MV
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.35 V ~ 1.6 V HD6417750BP200MV
Technical/Catalog InformationHD6417750BP200MV
VendorRenesas Technology America
CategoryIntegrated Circuits (ICs)
Program Memory Size-
RAM Size24K x 8
Number of I /O28
Package / Case256-BGA
Speed200MHz
Oscillator TypeInternal
PackagingTray
Program Memory TypeROMless
EEPROM Size-
Core ProcessorSH-4
Data Converters-
Core Size32-Bit
Operating Temperature-20°C ~ 75°C
ConnectivityEBI/EMI, FIFO, SCI, SmartCard
PeripheralsDMA, POR, WDT
Voltage - Supply (Vcc/Vdd)1.35 V ~ 1.6 V
Drawing Number*
Mfr Reel Tape Width*
Mfr Reel Tape Material*
Mfr Reel Diameter*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HD6417750BP200MV
HD6417750BP200MV

HD6417750BP200MV Specification Sheet

Image of MPU 3V 16K PB-FREE 256-BGA - HD6417750BP200MV

MPU 3V 16K PB-FREE 256-BGA - HD6417750BP200MV (HD6417750BP200MV-ND) - Integrated Circuits (ICs)

Related parts Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.35 V ~ 1.6 V HD6417750BP200MV
MPU 3V 16K PB-FREE 256-BGA - HD6417750BP200MV
 Order 'mpu 3v 16k pb-free 256-bga - HD6417750BP200MV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750BP200MV-ND.
MPU 3V 16K PB-FREE 256-BGA - HD6417750RBP240V
 Order 'mpu 3v 16k pb-free 256-bga - HD6417750RBP240V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750RBP240V-ND.
MPU 3V 16K PB-FREE 256-BGA - HD6417751RBP200V
 Order 'mpu 3v 16k pb-free 256-bga - HD6417751RBP200V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417751RBP200V-ND.
MPU 3V 16K PB-FREE 240-BGA - D6417709SBP133BV
 Order 'mpu 3v 16k pb-free 240-bga - D6417709SBP133BV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number D6417709SBP133BV-ND.
MCU 3V 16K, PB-FREE, 256 BGA(BP- - HD6417720BL133CV
 Order 'mcu 3v 16k, pb-free, 256 bga(bp- - HD6417720BL133CV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417720BL133CV-ND.
MPU 1.5/3.3V 0K PB-FREE 256-BGA - HD6417712BPV
 Order 'mpu 1.5/3.3v 0k pb-free 256-bga - HD6417712BPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417712BPV-ND.
MPU 1.5/3.3V 0K PB-FREE 256-BGA - HD6417710BPV
 Order 'mpu 1.5/3.3v 0k pb-free 256-bga - HD6417710BPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417710BPV-ND.
MPU 1.5/3.3V 0K PB-FREE 256-BGA - HD6417750RBP200V
 Order 'mpu 1.5/3.3v 0k pb-free 256-bga - HD6417750RBP200V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750RBP200V-ND.
MPU 1.95/3.3V 0K PB-FREE 256-BGA - HD6417750SBP200V
 Order 'mpu 1.95/3.3v 0k pb-free 256-bga - HD6417750SBP200V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750SBP200V-ND.
MPU 1.5/3.3V 0K PB-FREE 256-BGA - HD6417751RBP240V
 Order 'mpu 1.5/3.3v 0k pb-free 256-bga - HD6417751RBP240V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417751RBP240V-ND.
MPU 3V 16K PB-FREE 208-LQFP - HD6417707RF60AV
 Order 'mpu 3v 16k pb-free 208-lqfp - HD6417707RF60AV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417707RF60AV-ND.
MPU 3V 16K PB-FREE 240-QFP - HD6417727F100V
 Order 'mpu 3v 16k pb-free 240-qfp - HD6417727F100V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417727F100V-ND.
MPU 3V 16K PB-FREE 240-QFP - HD6417727F160V
 Order 'mpu 3v 16k pb-free 240-qfp - HD6417727F160V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417727F160V-ND.
MPU 3V 16K PB-FREE 208-QFP - HD6417750F167V
 Order 'mpu 3v 16k pb-free 208-qfp - HD6417750F167V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750F167V-ND.
MPU 3V 16K PB-FREE 208-QFP - HD6417750RF200V
 Order 'mpu 3v 16k pb-free 208-qfp - HD6417750RF200V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750RF200V-ND.

Options for Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.35 V ~ 1.6 V HD6417750BP200MV
Send this link via E-Mail
Help With This Screen

MPU 3V 16K PB-FREE 256-BGA - HD6417750BP200MV
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MPU 3V 16K PB-FREE 240-QFP - HD6417727F160V Next: MPU 3V 16K PB-FREE 256-BGA - HD6417750RBP240V
MPU 3V 16K PB-FREE 256-BGA - HD6417750BP200MV