Keywords:





Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray * HD6417729F133BV

MPU 1.8/3.3V 0K PB-FREE 208LQFP - HD6417729F133BV

Digi-Key Part Number HD6417729F133BV-ND
Price Break
1
Unit Price
39.90000
Extended Price
39.90
Manufacturer Part NumberHD6417729F133BV
DescriptionMPU 1.8/3.3V 0K PB-FREE 208LQFP
Quantity Available Non-Stock
All prices are in USD

Purchase Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray * HD6417729F133BV
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray * HD6417729F133BV
Technical/Catalog InformationHD6417729F133BV
VendorRenesas Technology America
CategoryIntegrated Circuits (ICs)
Program Memory Size-
RAM Size32K x 8
Number of I /O96
Package / Case208-LQFP
Speed133MHz
Oscillator TypeInternal
PackagingTray
Program Memory TypeROMless
EEPROM Size-
Core ProcessorSH-3 DSP
Data ConvertersA/D 8x10b; D/A 2x8b
Core Size32-Bit
Operating Temperature-20°C ~ 75°C
Connectivity*
Peripherals*
Voltage - Supply (Vcc/Vdd)*
Drawing Number*
Mfr Reel Tape Width*
Mfr Reel Tape Material*
Mfr Reel Diameter*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HD6417729F133BV
HD6417729F133BV


Image of MPU 1.8/3.3V 0K PB-FREE 208LQFP - HD6417729F133BV

MPU 1.8/3.3V 0K PB-FREE 208LQFP - HD6417729F133BV (HD6417729F133BV-ND)

Related parts Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray * HD6417729F133BV
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray * HD6417729F133BV
 Order 'mpu 1.8/3.3v 0k pb-free 208lqfp - HD6417729F133BV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417729F133BV-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 2.07 V HD6417750SBP200V
 Order 'mpu 1.95/3.3v 0k pb-free 256-bga - HD6417750SBP200V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750SBP200V-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.6 V ~ 2 V HD6417751F167V
 Order 'mpu 1.8/3.3v 0k pb-free 256-qfp - HD6417751F167V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417751F167V-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.4 V ~ 1.6 V D6417760BL200ADV
 Order 'mpu 1.5/3.3v 0k pb-free 256bga - D6417760BL200ADV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number D6417760BL200ADV-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.4 V ~ 1.6 V HD6417705BP100BV
 Order 'mpu 1.5/3.3v 0k, pb-free 208-tbg - HD6417705BP100BV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417705BP100BV-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.4 V ~ 1.6 V HD6417705BP133BV
 Order 'mpu 1.5/3.3v 0k, pb-free 208-tbg - HD6417705BP133BV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417705BP133BV-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.4 V ~ 1.6 V HD6417705F100BV
 Order 'mpu 1.5/3.3v 0k, pb-free 208-lqf - HD6417705F100BV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417705F100BV-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) External Tray 1.4 V ~ 1.6 V HD6417710BPV
 Order 'mpu 1.5/3.3v 0k pb-free 256-bga - HD6417710BPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417710BPV-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) External Tray 1.4 V ~ 1.6 V HD6417712BPV
 Order 'mpu 1.5/3.3v 0k pb-free 256-bga - HD6417712BPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417712BPV-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.35 V ~ 1.6 V HD6417750RBP200V
 Order 'mpu 1.5/3.3v 0k pb-free 256-bga - HD6417750RBP200V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750RBP200V-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.4 V ~ 1.6 V HD6417751RBP240V
 Order 'mpu 1.5/3.3v 0k pb-free 256-bga - HD6417751RBP240V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417751RBP240V-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.4 V ~ 1.6 V HD6417751RF240V
 Order 'mpu 1.5/3.3v 0k pb-free 256-qfp - HD6417751RF240V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417751RF240V-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.6 V ~ 2 V HD6417751F167IV
 Order 'mpu 1.8/3.3v 0k i-temp pb-free 2 - HD6417751F167IV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417751F167IV-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.15 V ~ 1.35 V DS72060D200FPV
 Order 'mpu 3.3v 0k pb-free fp-176cv - DS72060D200FPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DS72060D200FPV-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 3.6 V HD6417616RFV
 Order 'mpu 3.3v 0k pb-free 208-qfp - HD6417616RFV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417616RFV-ND.

Options for Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray * HD6417729F133BV
Send this link via E-Mail
Help With This Screen

MPU 1.8/3.3V 0K PB-FREE 208LQFP - HD6417729F133BV
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MPU 1.8/3.3V 0K I-TEMP PB-FREE 2 - HD6417751F167IV Next: MPU 1.8/3.3V 0K PB-FREE 256-QFP - HD6417751F167V
MPU 1.8/3.3V 0K PB-FREE 208LQFP - HD6417729F133BV