IC SUPERH MPU ROMLESS 256BGA - HD6417622BP100 - Integrated Circuits (ICs)
| Digi-Key Part Number | HD6417622BP100-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | HD6417622BP100 | |||
| Description | IC SUPERH MPU ROMLESS 256BGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HD6417622BP100 |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | - |
| RAM Size | 8K x 8 |
| Number of I /O | 96 |
| Package / Case | 256-BGA |
| Speed | 100MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | ROMless |
| EEPROM Size | - |
| Core Processor | SH-DSP |
| Data Converters | A/D 4x10b |
| Core Size | 32-Bit |
| Operating Temperature | -20°C ~ 75°C |
| Connectivity | EBI/EMI, FIFO, SCI, USB |
| Peripherals | DMA, POR, WDT |
| Voltage - Supply (Vcc/Vdd) | 1.75 V ~ 2.05 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HD6417622BP100 HD6417622BP100 |
HD6417622BP100 Specification Sheet
IC SUPERH MPU ROMLESS 256BGA - HD6417622BP100 (HD6417622BP100-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SUPERH MPU ROMLESS 256BGA - HD6417622BP100
Order 'ic superh mpu romless 256bga - HD6417622BP100' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417622BP100-ND.
IC SUPERH MPU ROMLESS 256BGA - D6417750RBP240DV
Order 'ic superh mpu romless 256bga - D6417750RBP240DV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number D6417750RBP240DV-ND.
IC SUPERH MPU ROMLESS 256BGA - D6417751RBP200DV
Order 'ic superh mpu romless 256bga - D6417751RBP200DV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number D6417751RBP200DV-ND.
IC SUPERH MPU ROMLESS 256BGA - HD6417622BP80
Order 'ic superh mpu romless 256bga - HD6417622BP80' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417622BP80-ND.
IC SUPERH MPU ROMLESS 256BGA - HD6417710F
Order 'ic superh mpu romless 256bga - HD6417710F' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417710F-ND.
IC SUPERH MPU ROMLESS 256BGA - HD6417750BP200M
Order 'ic superh mpu romless 256bga - HD6417750BP200M' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750BP200M-ND.
IC SUPERH MPU ROMLESS 256BGA - HD6417750RBP200
Order 'ic superh mpu romless 256bga - HD6417750RBP200' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750RBP200-ND.
IC SUPERH MPU ROMLESS 256BGA - HD6417750RBP240D
Order 'ic superh mpu romless 256bga - HD6417750RBP240D' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750RBP240D-ND.
IC SUPERH MPU ROMLESS 256BGA - HD6417750SBP200
Order 'ic superh mpu romless 256bga - HD6417750SBP200' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750SBP200-ND.
IC SUPERH MPU ROMLESS 256BGA - HD6417750SVBT133
Order 'ic superh mpu romless 256bga - HD6417750SVBT133' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750SVBT133-ND.
IC SUPERH MPU ROMLESS 256BGA - HD6417751BP167I
Order 'ic superh mpu romless 256bga - HD6417751BP167I' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417751BP167I-ND.
IC SUPERH MPU ROMLESS 256BGA - HD6417751BP167
Order 'ic superh mpu romless 256bga - HD6417751BP167' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417751BP167-ND.
IC SUPERH MPU ROMLESS 256BGA - HD6417751RBP200D
Order 'ic superh mpu romless 256bga - HD6417751RBP200D' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417751RBP200D-ND.
IC SUPERH MPU ROMLESS 256BGA - HD6417760BP200AD
Order 'ic superh mpu romless 256bga - HD6417760BP200AD' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417760BP200AD-ND.
IC SUPERH MPU ROMLESS 256BGA - HD6417760BP200DQ
Order 'ic superh mpu romless 256bga - HD6417760BP200DQ' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417760BP200DQ-ND.
Send this link via E-Mail
Help With This Screen
