Keywords:





MPU 3V 4K PB-FREE 112-QFP - HD6417604SVF20V

Digi-Key Part Number HD6417604SVF20V-ND
Price Break
1
Unit Price
23.30000
Extended Price
23.30
Manufacturer Part NumberHD6417604SVF20V
DescriptionMPU 3V 4K PB-FREE 112-QFP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationHD6417604SVF20V
VendorRenesas Technology America
CategoryIntegrated Circuits (ICs)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HD6417604SVF20V
HD6417604SVF20V


Image of MPU 3V 4K PB-FREE 112-QFP - HD6417604SVF20V

MPU 3V 4K PB-FREE 112-QFP - HD6417604SVF20V (HD6417604SVF20V-ND)

Related parts :
MPU 3V 4K PB-FREE 112-QFP - HD6417604SVF20V
 Order 'mpu 3v 4k pb-free 112-qfp - HD6417604SVF20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417604SVF20V-ND.
MCU 3V 0K PB-FREE 112-QFP - HD6417032VF12V
 Order 'mcu 3v 0k pb-free 112-qfp - HD6417032VF12V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417032VF12V-ND.
MPU 5V 0K PB-FREE 112-QFP - HD6417034AF20V
 Order 'mpu 5v 0k pb-free 112-qfp - HD6417034AF20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417034AF20V-ND.
MCU 5V 0K I-TEMP PB-FREE 112-QFP - HD6417034AFI20V
 Order 'mcu 5v 0k i-temp pb-free 112-qfp - HD6417034AFI20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417034AFI20V-ND.
MCU 5V 64K PB-FREE 112-QFP - HD6477034F20V
 Order 'mcu 5v 64k pb-free 112-qfp - HD6477034F20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6477034F20V-ND.
MCU 5V 128K PB-FREE 112-QFP - HD6477042AF28V
 Order 'mcu 5v 128k pb-free 112-qfp - HD6477042AF28V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6477042AF28V-ND.
MCU 5V 0K PB-FREE 112-QFP - HD6413003TF16V
 Order 'mcu 5v 0k pb-free 112-qfp - HD6413003TF16V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6413003TF16V-ND.
MPU 3V 16K PB-FREE 240-QFP - HD6417727F100V
 Order 'mpu 3v 16k pb-free 240-qfp - HD6417727F100V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417727F100V-ND.
MPU 3V 16K PB-FREE 240-QFP - HD6417727F160V
 Order 'mpu 3v 16k pb-free 240-qfp - HD6417727F160V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417727F160V-ND.
MPU 3V 16K PB-FREE 208-QFP - HD6417750F167V
 Order 'mpu 3v 16k pb-free 208-qfp - HD6417750F167V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750F167V-ND.
MPU 3V 16K PB-FREE 208-QFP - HD6417750RF200V
 Order 'mpu 3v 16k pb-free 208-qfp - HD6417750RF200V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750RF200V-ND.
MPU 3V 16K PB-FREE 208-QFP - HD6417750RF240V
 Order 'mpu 3v 16k pb-free 208-qfp - HD6417750RF240V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750RF240V-ND.
MPU 3V 16K PB-FREE 208-QFP - HD6417750SF167V
 Order 'mpu 3v 16k pb-free 208-qfp - HD6417750SF167V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750SF167V-ND.
MPU 3V 16K PB-FREE 208-QFP - HD6417750SF200V
 Order 'mpu 3v 16k pb-free 208-qfp - HD6417750SF200V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750SF200V-ND.
MPU 3V 16K PB-FREE 208-QFP - HD6417750SVF133V
 Order 'mpu 3v 16k pb-free 208-qfp - HD6417750SVF133V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750SVF133V-ND.

Send this link via E-Mail
Help With This Screen

MPU 3V 4K PB-FREE 112-QFP - HD6417604SVF20V
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MPU 3V 32K,PB-FREE 176-LQFP - HD6417706F133V Next: MPU 3V 8K,PB-FREE, 256-BGA - D17760BP200ADV
MPU 3V 4K PB-FREE 112-QFP - HD6417604SVF20V