Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V HD6417040ACFI28V
MPU 5V 0K I-TEMP PB-FREE 144-QFP - HD6417040ACFI28V - Integrated Circuits (ICs)
| Digi-Key Part Number | HD6417040ACFI28V-ND |
1 |
27.90000 |
Extended Price
27.90 |
| Manufacturer Part Number | HD6417040ACFI28V | |||
| Description | MPU 5V 0K I-TEMP PB-FREE 144-QFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HD6417040ACFI28V |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | - |
| RAM Size | 4K x 8 |
| Number of I /O | 74 |
| Package / Case | 144-QFP |
| Speed | 28MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | ROMless |
| EEPROM Size | - |
| Core Processor | SH-2 |
| Data Converters | A/D 8x10b |
| Core Size | 32-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | EBI/EMI, SCI |
| Peripherals | DMA, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 4.5 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HD6417040ACFI28V HD6417040ACFI28V |
HD6417040ACFI28V Specification Sheet
MPU 5V 0K I-TEMP PB-FREE 144-QFP - HD6417040ACFI28V (HD6417040ACFI28V-ND) - Integrated Circuits (ICs)
Related parts Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V HD6417040ACFI28VRenesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V HD6417040ACFI28V
Order 'mpu 5v 0k i-temp pb-free 144-qfp - HD6417040ACFI28V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417040ACFI28V-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V HD64F7045FI28V
Order 'mcu 5v 256k i-temp pb-free 144-q - HD64F7045FI28V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F7045FI28V-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V HD6417034AFI20V
Order 'mcu 5v 0k i-temp pb-free 112-qfp - HD6417034AFI20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417034AFI20V-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V HD6437043AA00FV
Order 'mcu 3/5v 0k pb-free 144-qfp - HD6437043AA00FV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6437043AA00FV-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V M30802FCGP#U3
Order 'mcu 3/5v 128k i-temp pb-free 144 - M30802FCGP#U3' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30802FCGP#U3-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V D12390F20IV
Order 'mcu 5v 0k i temp pb-free 120-tqf - D12390F20IV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number D12390F20IV-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 3.6 V DF2338VFC25IV
Order 'mcu 3v 256k i-temp pb-free 144-q - DF2338VFC25IV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2338VFC25IV-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 3.6 V HD6417034BVFW20V
Order 'mpu 3.3v 0k i-temp pb-free 112-q - HD6417034BVFW20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417034BVFW20V-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V HD6437043AE00FV
Order 'mcu 5v 128k pb-free 144-qfp - HD6437043AE00FV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6437043AE00FV-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V HD6477043AF28V
Order 'mcu 5v 128k pb-free 144-qfp - HD6477043AF28V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6477043AF28V-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V HD64F3857FQV
Order 'mcu 3/5v 60k pb-free 144-qfp - HD64F3857FQV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3857FQV-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V DF2615FA24JV
Order 'mcu 5v 64k j temp pb-free 80-qfp - DF2615FA24JV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2615FA24JV-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 3.6 V DF2378AVFQ34WV
Order 'mcu 3v 512k i-temp pb-free 144-l - DF2378AVFQ34WV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2378AVFQ34WV-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 3.6 V DF2378RVFQ34WV
Order 'mcu 3v 512k i-temp pb-free 144-l - DF2378RVFQ34WV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2378RVFQ34WV-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V DF2238BFA13IV
Order 'mcu 3/5v 256k i-temp pb-free 100 - DF2238BFA13IV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2238BFA13IV-ND.
Options for Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V HD6417040ACFI28V
Send this link via E-Mail
Help With This Screen
