IC MPU 8-BIT 5V 16MHZ 44-PLCC - EE80C251SB16SF87 - Integrated Circuits (ICs)
| Digi-Key Part Number | EE80C251SB16SF87-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | EE80C251SB16SF87 | |||
| Description | IC MPU 8-BIT 5V 16MHZ 44-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EE80C251SB16SF87 |
| Vendor | Intel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | - |
| RAM Size | 1K x 8 |
| Number of I /O | 32 |
| Package / Case | 44-PLCC |
| Speed | 16MHz |
| Oscillator Type | External |
| Packaging | Tube |
| Program Memory Type | ROMless |
| EEPROM Size | - |
| Core Processor | MCS 251 |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | SIO |
| Peripherals | PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 4.5 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Other Names |
EE80C251SB16SF87 EE80C251SB16SF87 |
EE80C251SB16SF87 Specification Sheet
IC MPU 8-BIT 5V 16MHZ 44-PLCC - EE80C251SB16SF87 (EE80C251SB16SF87-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MPU 8-BIT 5V 16MHZ 44-PLCC - EE80C251SB16SF87
Order 'ic mpu 8-bit 5v 16mhz 44-plcc - EE80C251SB16SF87' online from Digi-Key. Manufactured by Intel. Digi-Key part number EE80C251SB16SF87-ND.
IC MPU 8-BIT 5V 16MHZ 44-PLCC - N80C251SB16SF87
Order 'ic mpu 8-bit 5v 16mhz 44-plcc - N80C251SB16SF87' online from Digi-Key. Manufactured by Intel. Digi-Key part number 804421-ND.
IC MPU 8-BIT 5V 16MHZ 44-PLCC - N80C251SQ16
Order 'ic mpu 8-bit 5v 16mhz 44-plcc - N80C251SQ16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 804459-ND.
IC MPU 8-BIT 5V 16MHZ 44-PLCC - N80C51RA1
Order 'ic mpu 8-bit 5v 16mhz 44-plcc - N80C51RA1' online from Digi-Key. Manufactured by Intel. Digi-Key part number 804496-ND.
IC MPU 8-BIT 5V 16MHZ 44-PLCC - N80C51FA1SF88
Order 'ic mpu 8-bit 5v 16mhz 44-plcc - N80C51FA1SF88' online from Digi-Key. Manufactured by Intel. Digi-Key part number 809568-ND.
IC MPU 8-BIT 5V 16MHZ 44-PLCC - EE80C251SB16SF12
Order 'ic mpu 8-bit 5v 16mhz 44-plcc - EE80C251SB16SF12' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863994-ND.
IC MPU 8-BIT 5V 16MHZ 44-PLCC - EE80C251SQ16
Order 'ic mpu 8-bit 5v 16mhz 44-plcc - EE80C251SQ16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863996-ND.
IC MPU 8-BIT 5V 16MHZ 44-PLCC - EE80C51RA1
Order 'ic mpu 8-bit 5v 16mhz 44-plcc - EE80C51RA1' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863997-ND.
IC MPU 8-BIT 5V 16MHZ 44-MQFP - S80C51RA1
Order 'ic mpu 8-bit 5v 16mhz 44-mqfp - S80C51RA1' online from Digi-Key. Manufactured by Intel. Digi-Key part number 804523-ND.
IC MPU 8-BIT 5V 16MHZ 44-MQFP - S80C31BH1SF88
Order 'ic mpu 8-bit 5v 16mhz 44-mqfp - S80C31BH1SF88' online from Digi-Key. Manufactured by Intel. Digi-Key part number 809486-ND.
IC MPU 8-BIT 5V 24MHZ 44-PLCC - N80C31BH24SF88
Order 'ic mpu 8-bit 5v 24mhz 44-plcc - N80C31BH24SF88' online from Digi-Key. Manufactured by Intel. Digi-Key part number 809494-ND.
IC MPU 8-BIT 5V 16MHZ 44-MQFP - S80C321SF88
Order 'ic mpu 8-bit 5v 16mhz 44-mqfp - S80C321SF88' online from Digi-Key. Manufactured by Intel. Digi-Key part number 809516-ND.
IC MPU 8-BIT 5V 16MHZ 44-MQFP - S80C51FA1SF88
Order 'ic mpu 8-bit 5v 16mhz 44-mqfp - S80C51FA1SF88' online from Digi-Key. Manufactured by Intel. Digi-Key part number 809572-ND.
IC MPU 8-BIT 5V 24MHZ 44-PLCC - N80C51FA24SF88
Order 'ic mpu 8-bit 5v 24mhz 44-plcc - N80C51FA24SF88' online from Digi-Key. Manufactured by Intel. Digi-Key part number 809581-ND.
IC MPU 8-BIT 5V 33MHZ 44-PLCC - N80C51FA33SF88
Order 'ic mpu 8-bit 5v 33mhz 44-plcc - N80C51FA33SF88' online from Digi-Key. Manufactured by Intel. Digi-Key part number 810981-ND.
Send this link via E-Mail
Help With This Screen
