IC DSPIC MCU/DSP 256K 100TQFP - DSPIC33FJ256MC710T-I/PT - Integrated Circuits (ICs)
| Digi-Key Part Number | DSPIC33FJ256MC710T-I/PT-ND |
1200 |
6.80000 |
Extended Price
8160.00 |
| Manufacturer Part Number | DSPIC33FJ256MC710T-I/PT | |||
| Description | IC DSPIC MCU/DSP 256K 100TQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DSPIC33FJ256MC710T-I/PT |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 256K x 8 |
| RAM Size | 30K x 8 |
| Number of I /O | 85 |
| Package / Case | 100-TQFP |
| Speed | 40 MIPs |
| Controller Series | dsPIC33F |
| Oscillator Type | External |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | dsPIC |
| Data Converters | A/D 24x10b, 24x12b |
| Core Size | 16-Bit |
| Interface | I²C, SPI, UART |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DSPIC33FJ256MC710T I PT DSPIC33FJ256MC710TIPT |
DSPIC33FJ256MC710T-I/PT Specification Sheet
IC DSPIC MCU/DSP 256K 100TQFP - DSPIC33FJ256MC710T-I/PT (DSPIC33FJ256MC710T-I/PT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DSPIC MCU/DSP 256K 100TQFP - DSPIC33FJ256MC710T-I/PT
Order 'ic dspic mcu/dsp 256k 100tqfp - DSPIC33FJ256MC710T-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ256MC710T-I/PT-ND.
IC DSPIC MCU/DSP 256K 100TQFP - DSPIC33FJ256GP510-I/PT
Order 'ic dspic mcu/dsp 256k 100tqfp - DSPIC33FJ256GP510-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ256GP510-I/PT-ND.
IC DSPIC MCU/DSP 256K 100TQFP - DSPIC33FJ256GP710-I/PT
Order 'ic dspic mcu/dsp 256k 100tqfp - DSPIC33FJ256GP710-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ256GP710-I/PT-ND.
IC DSPIC MCU/DSP 256K 100TQFP - DSPIC33FJ256GP710T-I/PT
Order 'ic dspic mcu/dsp 256k 100tqfp - DSPIC33FJ256GP710T-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ256GP710T-I/PT-ND.
IC DSPIC MCU/DSP 256K 100TQFP - DSPIC33FJ256MC510-I/PT
Order 'ic dspic mcu/dsp 256k 100tqfp - DSPIC33FJ256MC510-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ256MC510-I/PT-ND.
IC DSPIC MCU/DSP 256K 100TQFP - DSPIC33FJ256MC710-I/PT
Order 'ic dspic mcu/dsp 256k 100tqfp - DSPIC33FJ256MC710-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ256MC710-I/PT-ND.
IC DSPIC MCU/DSP 256K 100TQFP - DSPIC33FJ256MC710T-I/PF
Order 'ic dspic mcu/dsp 256k 100tqfp - DSPIC33FJ256MC710T-I/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ256MC710T-I/PF-ND.
IC DSPIC MCU/DSP 256K 100TQFP - DSPIC33FJ256GP510T-I/PT
Order 'ic dspic mcu/dsp 256k 100tqfp - DSPIC33FJ256GP510T-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ256GP510T-I/PT-ND.
IC DSPIC MCU/DSP 256K 100TQFP - DSPIC33FJ256MC510T-I/PT
Order 'ic dspic mcu/dsp 256k 100tqfp - DSPIC33FJ256MC510T-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ256MC510T-I/PT-ND.
IC DSPIC MCU/DSP 128K 100TQFP - DSPIC33FJ128GP310-I/PT
Order 'ic dspic mcu/dsp 128k 100tqfp - DSPIC33FJ128GP310-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ128GP310-I/PT-ND.
IC DSPIC MCU/DSP 128K 100TQFP - DSPIC33FJ128GP710-I/PT
Order 'ic dspic mcu/dsp 128k 100tqfp - DSPIC33FJ128GP710-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ128GP710-I/PT-ND.
IC DSPIC MCU/DSP 128K 100TQFP - DSPIC33FJ128GP710T-I/PT
Order 'ic dspic mcu/dsp 128k 100tqfp - DSPIC33FJ128GP710T-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ128GP710T-I/PT-ND.
IC DSPIC MCU/DSP 128K 100TQFP - DSPIC33FJ128MC510-I/PT
Order 'ic dspic mcu/dsp 128k 100tqfp - DSPIC33FJ128MC510-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ128MC510-I/PT-ND.
IC DSPIC MCU/DSP 128K 100TQFP - DSPIC33FJ128MC710-I/PT
Order 'ic dspic mcu/dsp 128k 100tqfp - DSPIC33FJ128MC710-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ128MC710-I/PT-ND.
IC DSPIC MCU/DSP 256K 64TQFP - DSPIC33FJ256GP506-I/PT
Order 'ic dspic mcu/dsp 256k 64tqfp - DSPIC33FJ256GP506-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ256GP506-I/PT-ND.
Send this link via E-Mail
Help With This Screen