IC DSPIC MCU/DSP 256K 64TQFP - DSPIC33FJ256GP506-I/PT
| Digi-Key Part Number | DSPIC33FJ256GP506-I/PT-ND |
1 25 100 |
9.75000 5.62000 5.09000 |
Extended Price
9.75 140.50 509.00 |
| Manufacturer Part Number | DSPIC33FJ256GP506-I/PT | |||
| Description | IC DSPIC MCU/DSP 256K 64TQFP | |||
| Quantity Available | 382 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DSPIC33FJ256GP506-I/PT |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 256K x 8 |
| RAM Size | 16K x 8 |
| Number of I /O | 53 |
| Package / Case | 64-TQFP |
| Speed | 40 MIPs |
| Controller Series | dsPIC33F |
| Oscillator Type | External |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | dsPIC |
| Data Converters | A/D 18x10b, 18x12b |
| Core Size | 16-Bit |
| Interface | I²C, SPI, UART |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DSPIC33FJ256GP506 I PT DSPIC33FJ256GP506IPT |
DSPIC33FJ256GP506-I/PT Specification Sheet
IC DSPIC MCU/DSP 256K 64TQFP - DSPIC33FJ256GP506-I/PT (DSPIC33FJ256GP506-I/PT-ND)
Related parts:IC DSPIC MCU/DSP 256K 64TQFP - DSPIC33FJ256GP506-I/PT
Order 'ic dspic mcu/dsp 256k 64tqfp - DSPIC33FJ256GP506-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ256GP506-I/PT-ND.
IC DSPIC MCU/DSP 256K 64TQFP - DSPIC33FJ256GP506T-I/PT
Order 'ic dspic mcu/dsp 256k 64tqfp - DSPIC33FJ256GP506T-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ256GP506T-I/PT-ND.
IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5011-20E/PT
Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5011-20E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5011-20E/PT-ND.
IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5011-20I/PT
Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5011-20I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F501120/PT-ND.
IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5011-30I/PT
Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5011-30I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5011-30I/PT-ND.
IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5011T-20I/PT
Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5011T-20I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5011T20IP-ND.
IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5011T-30I/PT
Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5011T-30I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5011T30IP-ND.
IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5015-20E/PT
Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5015-20E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5015-20E/PT-ND.
IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5015-20I/PT
Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5015-20I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F501520IPT-ND.
IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5015-30I/PT
Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5015-30I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F501530IPT-ND.
IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5015T-20E/PT
Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5015T-20E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5015T-20E/PT-ND.
IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5015T-20I/PT
Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5015T-20I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5015T-20I/PT-ND.
IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5015T-30I/PT
Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5015T-30I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5015T-30I/PT-ND.
IC DSPIC MCU/DSP 132K 64TQFP - DSPIC30F6011A-20E/PT
Order 'ic dspic mcu/dsp 132k 64tqfp - DSPIC30F6011A-20E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F6011A-20E/PT-ND.
IC DSPIC MCU/DSP 132K 64TQFP - DSPIC30F6011A-20I/PT
Order 'ic dspic mcu/dsp 132k 64tqfp - DSPIC30F6011A-20I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F6011A20IP-ND.
Send this link via E-Mail
Help With This Screen