Keywords:





IC DSPIC MCU/DSP 128K 80TQFP - DSPIC33FJ128GP708-I/PT - Integrated Circuits (ICs)

Digi-Key Part Number DSPIC33FJ128GP708-I/PT-ND
Price Break
1
10
25
100
Unit Price
8.22000
6.46000
5.92000
5.36000
Extended Price
8.22
64.60
148.00
536.00
Manufacturer Part NumberDSPIC33FJ128GP708-I/PT
DescriptionIC DSPIC MCU/DSP 128K 80TQFP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationDSPIC33FJ128GP708-I/PT
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Program Memory Size128KB (128K x 8)
RAM Size16K x 8
Number of I /O69
Package / Case80-TQFP
Speed40 MIPs
Oscillator TypeExternal
PackagingTray
Program Memory TypeFLASH
EEPROM Size-
Core ProcessordsPIC
Data ConvertersA/D 24x10b/12b
Core Size16-Bit
Operating Temperature-40°C ~ 85°C
ConnectivityCAN, I²C, IrDA, SPI, UART/USART
PeripheralsAC'97, Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Voltage - Supply (Vcc/Vdd)3 V ~ 3.6 V
Drawing Number150; C04-092; PT; 80
Mfr Reel Tape Width*
Mfr Reel Tape Material*
Mfr Reel Diameter*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DSPIC33FJ128GP708 I PT
DSPIC33FJ128GP708IPT

DSPIC33FJ128GP708-I/PT Specification Sheet

Image of IC DSPIC MCU/DSP 128K 80TQFP - DSPIC33FJ128GP708-I/PT

IC DSPIC MCU/DSP 128K 80TQFP - DSPIC33FJ128GP708-I/PT (DSPIC33FJ128GP708-I/PT-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC DSPIC MCU/DSP 128K 80TQFP - DSPIC33FJ128GP708-I/PT
 Order 'ic dspic mcu/dsp 128k 80tqfp - DSPIC33FJ128GP708-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ128GP708-I/PT-ND.
IC DSPIC MCU/DSP 128K 80TQFP - DSPIC33FJ128GP708-E/PT
 Order 'ic dspic mcu/dsp 128k 80tqfp - DSPIC33FJ128GP708-E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ128GP708-E/PT-ND.
IC DSPIC MCU/DSP 128K 80TQFP - DSPIC33FJ128GP708T-I/PT
 Order 'ic dspic mcu/dsp 128k 80tqfp - DSPIC33FJ128GP708T-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ128GP708T-I/PT-ND.
IC DSPIC MCU/DSP 128K 80TQFP - DSPIC33FJ128MC708-I/PT
 Order 'ic dspic mcu/dsp 128k 80tqfp - DSPIC33FJ128MC708-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ128MC708-I/PT-ND.
IC DSPIC MCU/DSP 128K 80TQFP - DSPIC33FJ128MC708T-I/PT
 Order 'ic dspic mcu/dsp 128k 80tqfp - DSPIC33FJ128MC708T-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ128MC708T-I/PT-ND.
IC DSPIC MCU/DSP 128K 80TQFP - DSPIC33FJ128MC708-E/PT
 Order 'ic dspic mcu/dsp 128k 80tqfp - DSPIC33FJ128MC708-E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ128MC708-E/PT-ND.
IC DSPIC MCU/DSP 128K 64TQFP - DSPIC33FJ128GP206-I/PT
 Order 'ic dspic mcu/dsp 128k 64tqfp - DSPIC33FJ128GP206-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ128GP206-I/PT-ND.
IC DSPIC MCU/DSP 128K 64TQFP - DSPIC33FJ128GP206T-I/PT
 Order 'ic dspic mcu/dsp 128k 64tqfp - DSPIC33FJ128GP206T-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ128GP206T-I/PT-ND.
IC DSPIC MCU/DSP 128K 64TQFP - DSPIC33FJ128GP306-I/PT
 Order 'ic dspic mcu/dsp 128k 64tqfp - DSPIC33FJ128GP306-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ128GP306-I/PT-ND.
IC DSPIC MCU/DSP 128K 64TQFP - DSPIC33FJ128GP306T-I/PT
 Order 'ic dspic mcu/dsp 128k 64tqfp - DSPIC33FJ128GP306T-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ128GP306T-I/PT-ND.
IC DSPIC MCU/DSP 128K 100TQFP - DSPIC33FJ128GP310-I/PT
 Order 'ic dspic mcu/dsp 128k 100tqfp - DSPIC33FJ128GP310-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ128GP310-I/PT-ND.
IC DSPIC MCU/DSP 128K 64TQFP - DSPIC33FJ128GP706-I/PT
 Order 'ic dspic mcu/dsp 128k 64tqfp - DSPIC33FJ128GP706-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ128GP706-I/PT-ND.
IC DSPIC MCU/DSP 128K 64TQFP - DSPIC33FJ128GP706T-I/PT
 Order 'ic dspic mcu/dsp 128k 64tqfp - DSPIC33FJ128GP706T-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ128GP706T-I/PT-ND.
IC DSPIC MCU/DSP 128K 100TQFP - DSPIC33FJ128GP710-I/PT
 Order 'ic dspic mcu/dsp 128k 100tqfp - DSPIC33FJ128GP710-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ128GP710-I/PT-ND.
IC DSPIC MCU/DSP 128K 100TQFP - DSPIC33FJ128GP710T-I/PT
 Order 'ic dspic mcu/dsp 128k 100tqfp - DSPIC33FJ128GP710T-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ128GP710T-I/PT-ND.

Send this link via E-Mail
Help With This Screen

IC DSPIC MCU/DSP 128K 80TQFP - DSPIC33FJ128GP708-I/PT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC DSPIC MCU/DSP 128K 80TQFP - DSPIC33FJ128GP708-E/PT Next: IC DSPIC MCU/DSP 128K 80TQFP - DSPIC33FJ128GP708T-I/PT
IC DSPIC MCU/DSP 128K 80TQFP - DSPIC33FJ128GP708-I/PT