BOX STEEL 12" X 12" X 19" GRY - 1453N
Metal, Steel Separate Panel or Cover Thickness, Vented Panel(s) Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure 1453N
| Digi-Key Part Number | 1453N-ND |
1 |
112.14000 |
Extended Price
112.14 |
| Manufacturer Part Number | 1453N | |||
| Description | BOX STEEL 12" X 12" X 19" GRY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1453N |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Design | U Shaped Pieces |
| Features | Separate Panel or Cover Thickness, Vented Panel(s) |
| Material | Metal, Steel |
| Ratings | - |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 19" L x 12" W x 12" H (482.6mm x 304.8mm x 304.8mm) |
| Thickness | 16 Gauge |
| Weight | - |
| Container Type | Enclosure |
| Material Flammability Rating | - |
| Other Names |
1453N 1453N |
1453N Specification Sheet
BOX STEEL 12" X 12" X 19" GRY - 1453N (1453N-ND)
Related parts Metal, Steel Separate Panel or Cover Thickness, Vented Panel(s) Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure 1453NBOX STEEL 12" X 12" X 19" GRY - 1453N
Order 'box steel 12" x 12" x 19" gry - 1453N' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1453N-ND.
BOX STEEL 4" X 2.5" X 2" GRY/BLK - 1454C
Order 'box steel 4" x 2.5" x 2" gry/blk - 1454C' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1454CHM-ND.
BOX STEEL 4" X 5" X 2" GRY/BLK - 1454E
Order 'box steel 4" x 5" x 2" gry/blk - 1454E' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1454EHM-ND.
BOX STEEL 4" X 6" X 3" GRY/BLK - 1454F
Order 'box steel 4" x 6" x 3" gry/blk - 1454F' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1454F-ND.
BOX STEEL 6" X 2.5" X 2" GRY/BLK - 1454G
Order 'box steel 6" x 2.5" x 2" gry/blk - 1454G' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1454G-ND.
BOX STEEL 4" X 3" X 4" GRY/BLK - 1454J
Order 'box steel 4" x 3" x 4" gry/blk - 1454J' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1454J-ND.
BOX STEEL 5" X 6" X 4" GRY/BLK - 1454L
Order 'box steel 5" x 6" x 4" gry/blk - 1454L' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1454L-ND.
BOX STEEL 4" X 3" X 6" GRY/BLK - 1454M
Order 'box steel 4" x 3" x 6" gry/blk - 1454M' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1454M-ND.
BOX STEEL 5" X 5" X 7.5" GRY/BLK - 1454R
Order 'box steel 5" x 5" x 7.5" gry/blk - 1454R' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1454R-ND.
BOX ALUMINUM 12" X 6" X 4" BLUE - 1426S-B
Order 'box aluminum 12" x 6" x 4" blue - 1426S-B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1426S-B-ND.
BOX ALUMINUM 12" X 8" X 4" BLUE - 1426V-B
Order 'box aluminum 12" x 8" x 4" blue - 1426V-B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1426V-B-ND.
BOX ALUMINUM 12" X 10" X 4" BLUE - 1426W-B
Order 'box aluminum 12" x 10" x 4" blue - 1426W-B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1426W-B-ND.
BOX ALUMINUM 12" X 6" X 5.5" BLU - 1426Y-B
Order 'box aluminum 12" x 6" x 5.5" blu - 1426Y-B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1426Y-B-ND.
CHASSIS STEEL 12"X 8" X 2" BLACK - 1441-22BK3
Order 'chassis steel 12"x 8" x 2" black - 1441-22BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-22BK3-ND.
CHASSIS STEEL 12"X 8" X 2" GRAY - 1441-22
Order 'chassis steel 12"x 8" x 2" gray - 1441-22' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-22-ND.
Options for Metal, Steel Separate Panel or Cover Thickness, Vented Panel(s) Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure 1453N
Send this link via E-Mail
Help With This Screen
