Keywords:





Buzzer Panasonic - ECG Magnetic Transducer, External Drive - EAF-12RF04C

AUDIO TRANDUCER 12X8.5MM-STR PIN - EAF-12RF04C - Audio Products

Digi-Key Part Number P9965-ND
Price Break
1
10
100
500
1000
5000
Unit Price
4.44000
3.93700
3.18200
2.24242
2.11428
1.97333
Extended Price
4.44
39.37
318.20
1121.21
2114.28
9866.65
Manufacturer Part NumberEAF-12RF04C
DescriptionAUDIO TRANDUCER 12X8.5MM-STR PIN
Quantity Available 4528
All prices are in USD

Purchase Buzzer Panasonic - ECG Magnetic Transducer, External Drive - EAF-12RF04C
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Buzzer Panasonic - ECG Magnetic Transducer, External Drive - EAF-12RF04C
Technical/Catalog InformationEAF-12RF04C
VendorPanasonic - ECG
CategoryAudio Products
TypeMagnetic Transducer, External Drive
Sound Pressure Level86dB
Mounting TypeThrough Hole
Capacitance @ Frequency-
Frequency4.096kHz
PackagingBulk
Operating Mode-
Voltage Range-
Voltage - Rated -
Current Rating-
Size / DimensionCircular - 12mm Dia x 8.5mm H
TerminationSolder Pins/Posts
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EAF 12RF04C
EAF12RF04C
P9965 ND
P9965ND
P9965


Image of AUDIO TRANDUCER 12X8.5MM-STR PIN - EAF-12RF04C

AUDIO TRANDUCER 12X8.5MM-STR PIN - EAF-12RF04C (P9965-ND) - Audio Products

Related parts Buzzer Panasonic - ECG Magnetic Transducer, External Drive - EAF-12RF04C
Buzzer Panasonic - ECG Magnetic Transducer, External Drive - EAF-12RF04C
 Order 'audio tranducer 12x8.5mm-str pin - EAF-12RF04C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9965-ND.
Buzzer Panasonic - ECG Magnetic Transducer, External Drive - EAF-16R02C
 Order 'audio tranducer 16x14.5w/str pin - EAF-16R02C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9981-ND.
Buzzer Panasonic - ECG Magnetic Transducer, External Drive - EAF-14R06CW
 Order 'audio tranducer 14x10mm-str pin - EAF-14R06CW' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9999-ND.
Buzzer Panasonic - ECG Magnetic Transducer, External Drive - EAF-14R06B
 Order 'audio tranducer 14x10mm-bent pin - EAF-14R06B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9977-ND.
Buzzer Panasonic - ECG Magnetic Transducer, External Drive - EAF-16R02B
 Order 'audio tranducer 16x14.5 bent pin - EAF-16R02B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9980-ND.
Buzzer Panasonic - ECG Magnetic Transducer, External Drive - EAF-14RM06CN
 Order 'audio tranducer 14x10mm heat res - EAF-14RM06CN' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9969-ND.
Buzzer Panasonic - ECG Magnetic Transducer, External Drive - EAF-20R01C
 Order 'audio tranducer 20x14.5mm-strpin - EAF-20R01C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9998-ND.
Buzzer Panasonic - ECG Magnetic Transducer, External Drive - EAF-14R06A
 Order 'audio tranducer 14x10mm-leadwire - EAF-14R06A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9966-ND.
Buzzer Panasonic - ECG Magnetic Transducer, External Drive - EAF-14RM06CT
 Order 'audio transducer 14x10mm w/tape - EAF-14RM06CT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9978-ND.
Resistor 1.00K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-E10C102J
 Order 'res net 1.0k ohm 8res 10 pin smd - EXB-E10C102J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U8102CT-ND.
Resistor 1.00K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-E10C102J
 Order 'res net 1.0k ohm 8res 10 pin smd - EXB-E10C102J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U8102TR-ND.
Resistor 10.0K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-E10C103J
 Order 'res net 10k ohm 8 res 10 pin smd - EXB-E10C103J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U8103CT-ND.
Resistor 10.0K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-E10C103J
 Order 'res net 10k ohm 8 res 10 pin smd - EXB-E10C103J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U8103TR-ND.
Resistor 15.0K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-E10C153J
 Order 'res net 15k ohm 8 res 10 pin smd - EXB-E10C153J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U8153CT-ND.
Resistor 15.0K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-E10C153J
 Order 'res net 15k ohm 8 res 10 pin smd - EXB-E10C153J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U8153TR-ND.

Options for Buzzer Panasonic - ECG Magnetic Transducer, External Drive - EAF-12RF04C
Send this link via E-Mail
Help With This Screen

AUDIO TRANDUCER 12X8.5MM-STR PIN - EAF-12RF04C
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: AUDIO SOCKET 3.5MM 3P SOLDER - 4832.2300 Next: AUDIO TRANDUCER 14X10MM HEAT RES - EAF-14RM06CN
AUDIO TRANDUCER 12X8.5MM-STR PIN - EAF-12RF04C