IC DSPIC MCU/DSP 144K 64TQFP - DSPIC30F6012A-20E/PT - Integrated Circuits (ICs)
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tray 2.5 V ~ 5.5 V DSPIC30F6012A-20E/PT
| Digi-Key Part Number | DSPIC30F6012A-20E/PT-ND |
160 |
8.75000 |
Extended Price
1400.00 |
| Manufacturer Part Number | DSPIC30F6012A-20E/PT | |||
| Description | IC DSPIC MCU/DSP 144K 64TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DSPIC30F6012A-20E/PT |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 144KB (144K x 8) |
| RAM Size | 8K x 8 |
| Number of I /O | 52 |
| Package / Case | 64-TQFP |
| Speed | 20 MIPS |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | 4K x 8 |
| Core Processor | dsPIC |
| Data Converters | A/D 16x12b |
| Core Size | 16-Bit |
| Operating Temperature | -40°C ~ 125°C |
| Connectivity | CAN, I²C, SPI, UART/USART |
| Peripherals | AC'97, Brown-out Detect/Reset, I²S, LVD, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.5 V ~ 5.5 V |
| Drawing Number | 150; C04-085; PT; 64 |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DSPIC30F6012A 20E PT DSPIC30F6012A20EPT |
DSPIC30F6012A-20E/PT Specification Sheet
IC DSPIC MCU/DSP 144K 64TQFP - DSPIC30F6012A-20E/PT (DSPIC30F6012A-20E/PT-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tray 2.5 V ~ 5.5 V DSPIC30F6012A-20E/PTIC DSPIC MCU/DSP 144K 64TQFP - DSPIC30F6012A-20E/PT
Order 'ic dspic mcu/dsp 144k 64tqfp - DSPIC30F6012A-20E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F6012A-20E/PT-ND.
IC DSPIC MCU/DSP 144K 64TQFP - DSPIC30F6012A-20I/PT
Order 'ic dspic mcu/dsp 144k 64tqfp - DSPIC30F6012A-20I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F6012A20IP-ND.
IC DSPIC MCU/DSP 144K 64TQFP - DSPIC30F6012A-30I/PT
Order 'ic dspic mcu/dsp 144k 64tqfp - DSPIC30F6012A-30I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F6012A30IP-ND.
IC DSPIC MCU/DSP 144K 64TQFP - DSPIC30F6012AT-20E/PT
Order 'ic dspic mcu/dsp 144k 64tqfp - DSPIC30F6012AT-20E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F6012AT-20E/PT-ND.
IC DSPIC MCU/DSP 144K 64TQFP - DSPIC30F6015-20E/PT
Order 'ic dspic mcu/dsp 144k 64tqfp - DSPIC30F6015-20E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F6015-20E/PT-ND.
IC DSPIC MCU/DSP 144K 64TQFP - DSPIC30F6015T-20E/PT
Order 'ic dspic mcu/dsp 144k 64tqfp - DSPIC30F6015T-20E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F6015T-20E/PT-ND.
IC DSPIC MCU/DSP 144K 64TQFP - DSPIC30F6012A-20E/PF
Order 'ic dspic mcu/dsp 144k 64tqfp - DSPIC30F6012A-20E/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F6012A-20E/PF-ND.
IC DSPIC MCU/DSP 144K 80TQFP - DSPIC30F6010AT-20E/PT
Order 'ic dspic mcu/dsp 144k 80tqfp - DSPIC30F6010AT-20E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F6010AT-20E/PT-ND.
IC DSPIC MCU/DSP 144K 80TQFP - DSPIC30F6014A-20E/PT
Order 'ic dspic mcu/dsp 144k 80tqfp - DSPIC30F6014A-20E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F6014A-20E/PT-ND.
IC DSPIC MCU/DSP 144K 80TQFP - DSPIC30F6014AT-20E/PT
Order 'ic dspic mcu/dsp 144k 80tqfp - DSPIC30F6014AT-20E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F6014AT-20E/PT-ND.
IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5011-20E/PT
Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5011-20E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5011-20E/PT-ND.
IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5015-20E/PT
Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5015-20E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5015-20E/PT-ND.
IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5015T-20E/PT
Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5015T-20E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5015T-20E/PT-ND.
IC DSPIC MCU/DSP 132K 64TQFP - DSPIC30F6011A-20E/PT
Order 'ic dspic mcu/dsp 132k 64tqfp - DSPIC30F6011A-20E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F6011A-20E/PT-ND.
IC DSPIC MCU/DSP 132K 64TQFP - DSPIC30F6011AT-20E/PT
Order 'ic dspic mcu/dsp 132k 64tqfp - DSPIC30F6011AT-20E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F6011AT-20E/PT-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tray 2.5 V ~ 5.5 V DSPIC30F6012A-20E/PT
Send this link via E-Mail
Help With This Screen
