Keywords:





IC DSPIC MCU/DSP 144K 64TQFP - DSPIC30F6012-30I/PF - Integrated Circuits (ICs)

Digi-Key Part Number DSPIC30F601230IPF-ND
Price Break
1
10
25
100
Unit Price
24.30000
16.67000
16.27000
15.87000
Extended Price
24.30
166.70
406.75
1587.00
Manufacturer Part NumberDSPIC30F6012-30I/PF
DescriptionIC DSPIC MCU/DSP 144K 64TQFP
Quantity Available 53
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationDSPIC30F6012-30I/PF
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Program Memory Size144KB (144K x 8)
RAM Size8K x 8
Number of I /O52
Package / Case64-TQFP
Speed30 MIPs
Oscillator TypeInternal
PackagingTray
Program Memory TypeFLASH
EEPROM Size4K x 8
Core ProcessordsPIC
Data ConvertersA/D 16x12b
Core Size16-Bit
Operating Temperature-40°C ~ 85°C
ConnectivityCAN, I²C, SPI, UART/USART
PeripheralsAC'97, Brown-out Detect/Reset, I²S, LVD, POR, PWM, WDT
Voltage - Supply (Vcc/Vdd)2.5 V ~ 5.5 V
Drawing Number*
Mfr Reel Tape Width*
Mfr Reel Tape Material*
Mfr Reel Diameter*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DSPIC30F6012 30I PF
DSPIC30F601230IPF
DSPIC30F601230IPF ND
DSPIC30F601230IPFND
DSPIC30F601230IPF

DSPIC30F6012-30I/PF Specification Sheet

Image of IC DSPIC MCU/DSP 144K 64TQFP - DSPIC30F6012-30I/PF

IC DSPIC MCU/DSP 144K 64TQFP - DSPIC30F6012-30I/PF (DSPIC30F601230IPF-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC DSPIC MCU/DSP 144K 64TQFP - DSPIC30F6012-30I/PF
 Order 'ic dspic mcu/dsp 144k 64tqfp - DSPIC30F6012-30I/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F601230IPF-ND.
IC DSPIC MCU/DSP 144K 64TQFP - DSPIC30F6012-20E/PF
 Order 'ic dspic mcu/dsp 144k 64tqfp - DSPIC30F6012-20E/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F601220EPF-ND.
IC DSPIC MCU/DSP 144K 64TQFP - DSPIC30F6012-20I/PF
 Order 'ic dspic mcu/dsp 144k 64tqfp - DSPIC30F6012-20I/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F601220IPF-ND.
IC DSPIC MCU/DSP 144K 64TQFP - DSPIC30F6012A-30I/PF
 Order 'ic dspic mcu/dsp 144k 64tqfp - DSPIC30F6012A-30I/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F6012A-30I/PF-ND.
IC DSPIC MCU/DSP 144K 64TQFP - DSPIC30F6012AT-30I/PF
 Order 'ic dspic mcu/dsp 144k 64tqfp - DSPIC30F6012AT-30I/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F6012AT-30I/PF-ND.
IC DSPIC MCU/DSP 144K 64TQFP - DSPIC30F6012T-30I/PF
 Order 'ic dspic mcu/dsp 144k 64tqfp - DSPIC30F6012T-30I/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F6012T30IP-ND.
IC DSPIC MCU/DSP 144K 64TQFP - DSPIC30F6012A-30I/PT
 Order 'ic dspic mcu/dsp 144k 64tqfp - DSPIC30F6012A-30I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F6012A30IP-ND.
IC DSPIC MCU/DSP 144K 64TQFP - DSPIC30F6012AT-30I/PT
 Order 'ic dspic mcu/dsp 144k 64tqfp - DSPIC30F6012AT-30I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F6012AT-30I/PT-ND.
IC DSPIC MCU/DSP 144K 64TQFP - DSPIC30F6015-30I/PT
 Order 'ic dspic mcu/dsp 144k 64tqfp - DSPIC30F6015-30I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F601530IPT-ND.
IC DSPIC MCU/DSP 144K 64TQFP - DSPIC30F6015T-30I/PT
 Order 'ic dspic mcu/dsp 144k 64tqfp - DSPIC30F6015T-30I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F6015T-30I/PT-ND.
IC DSPIC MCU/DSP 144K 80TQFP - DSPIC30F6010-30I/PF
 Order 'ic dspic mcu/dsp 144k 80tqfp - DSPIC30F6010-30I/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F601030IPF-ND.
IC DSPIC MCU/DSP 144K 80TQFP - DSPIC30F6010A-30I/PF
 Order 'ic dspic mcu/dsp 144k 80tqfp - DSPIC30F6010A-30I/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F6010A-30I/PF-ND.
IC DSPIC MCU/DSP 144K 80TQFP - DSPIC30F6010AT-30I/PF
 Order 'ic dspic mcu/dsp 144k 80tqfp - DSPIC30F6010AT-30I/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F6010AT-30I/PF-ND.
IC DSPIC MCU/DSP 144K 80TQFP - DSPIC30F6010T-30I/PF
 Order 'ic dspic mcu/dsp 144k 80tqfp - DSPIC30F6010T-30I/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F6010T30IP-ND.
IC DSPIC MCU/DSP 144K 64TQFP - DSPIC30F6012A-20E/PF
 Order 'ic dspic mcu/dsp 144k 64tqfp - DSPIC30F6012A-20E/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F6012A-20E/PF-ND.

Send this link via E-Mail
Help With This Screen

IC DSPIC MCU/DSP 144K 64TQFP - DSPIC30F6012-30I/PF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC DSPIC MCU/DSP 144K 64TQFP - DSPIC30F6012-20I/PF Next: IC DSPIC MCU/DSP 144K 64TQFP - DSPIC30F6012A-20E/PF
IC DSPIC MCU/DSP 144K 64TQFP - DSPIC30F6012-30I/PF