IC DSPIC MCU/DSP 144K 80TQFP - DSPIC30F6010AT-30I/PF
| Digi-Key Part Number | DSPIC30F6010AT-30I/PF-ND |
1000 |
9.65000 |
Extended Price
9650.00 |
| Manufacturer Part Number | DSPIC30F6010AT-30I/PF | |||
| Description | IC DSPIC MCU/DSP 144K 80TQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DSPIC30F6010AT-30I/PF |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 144K x 8 |
| RAM Size | 8Kx8 |
| Number of I /O | 68 |
| Package / Case | 80-TQFP |
| Speed | 30 MIPs |
| Controller Series | dsPIC30F |
| Oscillator Type | Internal |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | FLASH |
| EEPROM Size | 4K x 8 |
| Core Processor | dsPIC |
| Data Converters | A/D 16x10b |
| Core Size | 16-Bit |
| Interface | I²C, CAN, SPI, UART |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DSPIC30F6010AT 30I PF DSPIC30F6010AT30IPF |
DSPIC30F6010AT-30I/PF Specification Sheet
IC DSPIC MCU/DSP 144K 80TQFP - DSPIC30F6010AT-30I/PF (DSPIC30F6010AT-30I/PF-ND)
Related parts :IC DSPIC MCU/DSP 144K 80TQFP - DSPIC30F6010AT-30I/PF
Order 'ic dspic mcu/dsp 144k 80tqfp - DSPIC30F6010AT-30I/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F6010AT-30I/PF-ND.
IC DSPIC MCU/DSP 144K 80TQFP - DSPIC30F6010-30I/PF
Order 'ic dspic mcu/dsp 144k 80tqfp - DSPIC30F6010-30I/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F601030IPF-ND.
IC DSPIC MCU/DSP 144K 80TQFP - DSPIC30F6010A-30I/PF
Order 'ic dspic mcu/dsp 144k 80tqfp - DSPIC30F6010A-30I/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F6010A-30I/PF-ND.
IC DSPIC MCU/DSP 144K 80TQFP - DSPIC30F6010AT-30I/PT
Order 'ic dspic mcu/dsp 144k 80tqfp - DSPIC30F6010AT-30I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F6010AT-30I/PT-ND.
IC DSPIC MCU/DSP 144K 80TQFP - DSPIC30F6010T-30I/PF
Order 'ic dspic mcu/dsp 144k 80tqfp - DSPIC30F6010T-30I/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F6010T30IP-ND.
IC DSPIC MCU/DSP 144K 80TQFP - DSPIC30F6014-30I/PF
Order 'ic dspic mcu/dsp 144k 80tqfp - DSPIC30F6014-30I/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F601430IPF-ND.
IC DSPIC MCU/DSP 144K 80TQFP - DSPIC30F6014A-30I/PF
Order 'ic dspic mcu/dsp 144k 80tqfp - DSPIC30F6014A-30I/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F6014A-30I/PF-ND.
IC DSPIC MCU/DSP 144K 80TQFP - DSPIC30F6014AT-30I/PF
Order 'ic dspic mcu/dsp 144k 80tqfp - DSPIC30F6014AT-30I/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F6014AT-30I/PF-ND.
IC DSPIC MCU/DSP 144K 80TQFP - DSPIC30F6014T-30I/PF
Order 'ic dspic mcu/dsp 144k 80tqfp - DSPIC30F6014T-30I/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F6014T30IP-ND.
IC DSPIC MCU/DSP 144K 80TQFP - DSPIC30F6010-20E/PF
Order 'ic dspic mcu/dsp 144k 80tqfp - DSPIC30F6010-20E/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F601020EPF-ND.
IC DSPIC MCU/DSP 144K 80TQFP - DSPIC30F6010A-20E/PF
Order 'ic dspic mcu/dsp 144k 80tqfp - DSPIC30F6010A-20E/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F6010A-20E/PF-ND.
IC DSPIC MCU/DSP 144K 80TQFP - DSPIC30F6010A-30I/PT
Order 'ic dspic mcu/dsp 144k 80tqfp - DSPIC30F6010A-30I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F6010A30IP-ND.
IC DSPIC MCU/DSP 144K 80TQFP - DSPIC30F6010AT-20E/PT
Order 'ic dspic mcu/dsp 144k 80tqfp - DSPIC30F6010AT-20E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F6010AT-20E/PT-ND.
IC DSPIC MCU/DSP 144K 80TQFP - DSPIC30F6010AT-20I/PT
Order 'ic dspic mcu/dsp 144k 80tqfp - DSPIC30F6010AT-20I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F6010AT-20I/PT-ND.
IC DSPIC MCU/DSP 144K 64TQFP - DSPIC30F6012-30I/PF
Order 'ic dspic mcu/dsp 144k 64tqfp - DSPIC30F6012-30I/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F601230IPF-ND.
Send this link via E-Mail
Help With This Screen