IC DSPIC MCU/DSP 144K 80TQFP - DSPIC30F6010A-20E/PT
| Digi-Key Part Number | DSPIC30F6010A-20E/PT-ND |
119 |
9.75000 |
Extended Price
1160.25 |
| Manufacturer Part Number | DSPIC30F6010A-20E/PT | |||
| Description | IC DSPIC MCU/DSP 144K 80TQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DSPIC30F6010A-20E/PT |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 144K x 8 |
| RAM Size | 8Kx8 |
| Number of I /O | 68 |
| Package / Case | 80-TQFP |
| Speed | 20 MIPS |
| Controller Series | dsPIC30F |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | 4K x 8 |
| Core Processor | dsPIC |
| Data Converters | A/D 16x10b |
| Core Size | 16-Bit |
| Interface | I²C, CAN, SPI, UART |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DSPIC30F6010A 20E PT DSPIC30F6010A20EPT |
DSPIC30F6010A-20E/PT Specification Sheet
IC DSPIC MCU/DSP 144K 80TQFP - DSPIC30F6010A-20E/PT (DSPIC30F6010A-20E/PT-ND)
Related parts:IC DSPIC MCU/DSP 144K 80TQFP - DSPIC30F6010A-20E/PT
Order 'ic dspic mcu/dsp 144k 80tqfp - DSPIC30F6010A-20E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F6010A-20E/PT-ND.
IC DSPIC MCU/DSP 144K 80TQFP - DSPIC30F6010A-20E/PF
Order 'ic dspic mcu/dsp 144k 80tqfp - DSPIC30F6010A-20E/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F6010A-20E/PF-ND.
IC DSPIC MCU/DSP 144K 80TQFP - DSPIC30F6010A-20I/PT
Order 'ic dspic mcu/dsp 144k 80tqfp - DSPIC30F6010A-20I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F6010A20IP-ND.
IC DSPIC MCU/DSP 144K 80TQFP - DSPIC30F6010A-30I/PT
Order 'ic dspic mcu/dsp 144k 80tqfp - DSPIC30F6010A-30I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F6010A30IP-ND.
IC DSPIC MCU/DSP 144K 80TQFP - DSPIC30F6010AT-20E/PT
Order 'ic dspic mcu/dsp 144k 80tqfp - DSPIC30F6010AT-20E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F6010AT-20E/PT-ND.
IC DSPIC MCU/DSP 144K 80TQFP - DSPIC30F6014A-20E/PT
Order 'ic dspic mcu/dsp 144k 80tqfp - DSPIC30F6014A-20E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F6014A-20E/PT-ND.
IC DSPIC MCU/DSP 144K 80TQFP - DSPIC30F6014AT-20E/PT
Order 'ic dspic mcu/dsp 144k 80tqfp - DSPIC30F6014AT-20E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F6014AT-20E/PT-ND.
IC DSPIC MCU/DSP 66K 80TQFP - DSPIC30F5013-20E/PT
Order 'ic dspic mcu/dsp 66k 80tqfp - DSPIC30F5013-20E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5013-20EP-ND.
IC DSPIC MCU/DSP 66K 80TQFP - DSPIC30F5013T-20E/PT
Order 'ic dspic mcu/dsp 66k 80tqfp - DSPIC30F5013T-20E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5013T20EP-ND.
IC DSPIC MCU/DSP 66K 80TQFP - DSPIC30F5016-20E/PT
Order 'ic dspic mcu/dsp 66k 80tqfp - DSPIC30F5016-20E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5016-20E/PT-ND.
IC DSPIC MCU/DSP 66K 80TQFP - DSPIC30F5016T-20E/PT
Order 'ic dspic mcu/dsp 66k 80tqfp - DSPIC30F5016T-20E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5016T-20E/PT-ND.
IC DSPIC MCU/DSP 144K 80TQFP - DSPIC30F6010-20E/PF
Order 'ic dspic mcu/dsp 144k 80tqfp - DSPIC30F6010-20E/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F601020EPF-ND.
IC DSPIC MCU/DSP 144K 80TQFP - DSPIC30F6010A-30I/PF
Order 'ic dspic mcu/dsp 144k 80tqfp - DSPIC30F6010A-30I/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F6010A-30I/PF-ND.
IC DSPIC MCU/DSP 144K 80TQFP - DSPIC30F6010AT-20I/PT
Order 'ic dspic mcu/dsp 144k 80tqfp - DSPIC30F6010AT-20I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F6010AT-20I/PT-ND.
IC DSPIC MCU/DSP 144K 80TQFP - DSPIC30F6010AT-30I/PT
Order 'ic dspic mcu/dsp 144k 80tqfp - DSPIC30F6010AT-30I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F6010AT-30I/PT-ND.
Send this link via E-Mail
Help With This Screen