Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5015T-20E/PT

Digi-Key Part Number DSPIC30F5015T-20E/PT-ND
Price Break
1200
Unit Price
6.75000
Extended Price
8100.00
Manufacturer Part NumberDSPIC30F5015T-20E/PT
DescriptionIC DSPIC MCU/DSP 66K 64TQFP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationDSPIC30F5015T-20E/PT
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Program Memory Size66K x 8
RAM Size2K x 8
Number of I /O52
Package / Case64-TQFP
Speed20 MIPS
Controller SeriesdsPIC30F
Oscillator TypeInternal
PackagingTape & Reel (TR)
Program Memory TypeFLASH
EEPROM Size1K x 8
Core ProcessordsPIC
Data ConvertersA/D 16x10b
Core Size16-Bit
InterfaceI²C, CAN, SPI, UART
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DSPIC30F5015T 20E PT
DSPIC30F5015T20EPT

DSPIC30F5015T-20E/PT Specification Sheet

Image of IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5015T-20E/PT

IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5015T-20E/PT (DSPIC30F5015T-20E/PT-ND)

Related parts:
IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5015T-20E/PT
 Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5015T-20E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5015T-20E/PT-ND.
IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5011-20E/PT
 Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5011-20E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5011-20E/PT-ND.
IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5015-20E/PT
 Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5015-20E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5015-20E/PT-ND.
IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5015T-20I/PT
 Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5015T-20I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5015T-20I/PT-ND.
IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5015T-30I/PT
 Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5015T-30I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5015T-30I/PT-ND.
IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5011T-20E/PT
 Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5011T-20E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5011T-20E/PT-ND.
IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5011-20E/PTG
 Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5011-20E/PTG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number DSPIC30F501120EPT-ND.
IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5011-20I/PT
 Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5011-20I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F501120/PT-ND.
IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5011-30I/PT
 Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5011-30I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5011-30I/PT-ND.
IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5011T-20E/PTG
 Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5011T-20E/PTG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5011T-20E/PTG-ND.
IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5011T-20I/PT
 Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5011T-20I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5011T20IP-ND.
IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5011T-30I/PT
 Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5011T-30I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5011T30IP-ND.
IC DSPIC MCU/DSP 66K 80TQFP - DSPIC30F5013-20E/PT
 Order 'ic dspic mcu/dsp 66k 80tqfp - DSPIC30F5013-20E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5013-20EP-ND.
IC DSPIC MCU/DSP 66K 80TQFP - DSPIC30F5013T-20E/PT
 Order 'ic dspic mcu/dsp 66k 80tqfp - DSPIC30F5013T-20E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5013T20EP-ND.
IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5015-20I/PT
 Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5015-20I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F501520IPT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5015-30I/PT Next: IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5015T-20I/PT