Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.5 V ~ 5.5 V DSPIC30F5011T-30I/PT
IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5011T-30I/PT - Integrated Circuits (ICs)
| Digi-Key Part Number | DSPIC30F5011T30IP-ND |
1200 |
5.99000 |
Extended Price
7188.00 |
| Manufacturer Part Number | DSPIC30F5011T-30I/PT | |||
| Description | IC DSPIC MCU/DSP 66K 64TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DSPIC30F5011T-30I/PT |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 66KB (66K x 8) |
| RAM Size | 4K x 8 |
| Number of I /O | 52 |
| Package / Case | 64-TQFP |
| Speed | 30 MIPs |
| Oscillator Type | Internal |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | FLASH |
| EEPROM Size | 1K x 8 |
| Core Processor | dsPIC |
| Data Converters | A/D 16x12b |
| Core Size | 16-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | CAN, I²C, SPI, UART/USART |
| Peripherals | AC'97, Brown-out Detect/Reset, I²S, LVD, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.5 V ~ 5.5 V |
| Drawing Number | 150; C04-092; PT; 80 |
| Mfr Reel Tape Width | 24mm |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Diameter | 13" (330mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DSPIC30F5011T 30I PT DSPIC30F5011T30IPT DSPIC30F5011T30IP ND DSPIC30F5011T30IPND DSPIC30F5011T30IP |
DSPIC30F5011T-30I/PT Specification Sheet
IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5011T-30I/PT (DSPIC30F5011T30IP-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.5 V ~ 5.5 V DSPIC30F5011T-30I/PTMicrochip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.5 V ~ 5.5 V DSPIC30F5011T-30I/PT
Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5011T-30I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5011T30IP-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tray 2.5 V ~ 5.5 V DSPIC30F5011-30I/PT
Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5011-30I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5011-30I/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.5 V ~ 5.5 V DSPIC30F5011T-20I/PT
Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5011T-20I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5011T20IP-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tray 2.5 V ~ 5.5 V DSPIC30F5015-30I/PT
Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5015-30I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F501530IPT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.5 V ~ 5.5 V DSPIC30F5015T-30I/PT
Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5015T-30I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5015T-30I/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.5 V ~ 5.5 V DSPIC30F5011T-20E/PT
Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5011T-20E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5011T-20E/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.5 V ~ 5.5 V DSPIC30F5011T-30I/PTG
Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5011T-30I/PTG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5011T30I-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tray 2.5 V ~ 5.5 V DSPIC30F5013-30I/PT
Order 'ic dspic mcu/dsp 66k 80tqfp - DSPIC30F5013-30I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F501330IPT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.5 V ~ 5.5 V DSPIC30F5013T-30I/PT
Order 'ic dspic mcu/dsp 66k 80tqfp - DSPIC30F5013T-30I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5013T30IP-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tray 2.5 V ~ 5.5 V DSPIC30F5016-30I/PT
Order 'ic dspic mcu/dsp 66k 80tqfp - DSPIC30F5016-30I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F501630IPT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.5 V ~ 5.5 V DSPIC30F5016T-30I/PT
Order 'ic dspic mcu/dsp 66k 80tqfp - DSPIC30F5016T-30I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5016T-30I/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tray 2.5 V ~ 5.5 V DSPIC30F6011A-30I/PT
Order 'ic dspic mcu/dsp 132k 64tqfp - DSPIC30F6011A-30I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F6011A30IP-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.5 V ~ 5.5 V DSPIC30F6011AT-30I/PT
Order 'ic dspic mcu/dsp 132k 64tqfp - DSPIC30F6011AT-30I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F6011AT-30I/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tray 2.5 V ~ 5.5 V DSPIC30F6012A-30I/PT
Order 'ic dspic mcu/dsp 144k 64tqfp - DSPIC30F6012A-30I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F6012A30IP-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.5 V ~ 5.5 V DSPIC30F6012AT-30I/PT
Order 'ic dspic mcu/dsp 144k 64tqfp - DSPIC30F6012AT-30I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F6012AT-30I/PT-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.5 V ~ 5.5 V DSPIC30F5011T-30I/PT
Send this link via E-Mail
Help With This Screen
