IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5011T-20I/PTG - Integrated Circuits (ICs)
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.5 V ~ 5.5 V DSPIC30F5011T-20I/PTG
| Digi-Key Part Number | DSPIC30F5011T20I-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DSPIC30F5011T-20I/PTG | |||
| Description | IC DSPIC MCU/DSP 66K 64TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.5 V ~ 5.5 V DSPIC30F5011T-20I/PTG
| Technical/Catalog Information | DSPIC30F5011T-20I/PTG |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 66KB (66K x 8) |
| RAM Size | 4K x 8 |
| Number of I /O | 52 |
| Package / Case | 64-TQFP |
| Speed | 20 MIPS |
| Oscillator Type | Internal |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | FLASH |
| EEPROM Size | 1K x 8 |
| Core Processor | dsPIC |
| Data Converters | A/D 16x12b |
| Core Size | 16-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | CAN, I²C, SPI, UART/USART |
| Peripherals | AC'97, Brown-out Detect/Reset, I²S, LVD, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.5 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | 24mm |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Diameter | 13" (330mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DSPIC30F5011T 20I PTG DSPIC30F5011T20IPTG DSPIC30F5011T20I ND DSPIC30F5011T20IND DSPIC30F5011T20I |
DSPIC30F5011T-20I/PTG Specification Sheet
IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5011T-20I/PTG (DSPIC30F5011T20I-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.5 V ~ 5.5 V DSPIC30F5011T-20I/PTGIC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5011T-20I/PTG
Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5011T-20I/PTG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5011T20I-ND.
IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5011T-20I/PT
Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5011T-20I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5011T20IP-ND.
IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5011T-20E/PTG
Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5011T-20E/PTG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5011T-20E/PTG-ND.
IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5011T-30I/PTG
Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5011T-30I/PTG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5011T30I-ND.
IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5011-20I/PT
Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5011-20I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5011-20I/PT-ND.
IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5011T-30I/PT
Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5011T-30I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5011T30IP-ND.
IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5015-20I/PT
Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5015-20I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F501520IPT-ND.
IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5015T-20I/PT
Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5015T-20I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5015T-20I/PT-ND.
IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5011T-20E/PT
Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5011T-20E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5011T-20E/PT-ND.
IC DSPIC MCU/DSP 66K 80TQFP - DSPIC30F5013T-20I/PTG
Order 'ic dspic mcu/dsp 66k 80tqfp - DSPIC30F5013T-20I/PTG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5013T-20I/PTG-ND.
IC DSPIC MCU/DSP 66K 80TQFP - DSPIC30F5013-20I/PT
Order 'ic dspic mcu/dsp 66k 80tqfp - DSPIC30F5013-20I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F501320IPT-ND.
IC DSPIC MCU/DSP 66K 80TQFP - DSPIC30F5013T-20I/PT
Order 'ic dspic mcu/dsp 66k 80tqfp - DSPIC30F5013T-20I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5013T20IP-ND.
IC DSPIC MCU/DSP 66K 80TQFP - DSPIC30F5016-20I/PT
Order 'ic dspic mcu/dsp 66k 80tqfp - DSPIC30F5016-20I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F501620IPT-ND.
IC DSPIC MCU/DSP 66K 80TQFP - DSPIC30F5016T-20I/PT
Order 'ic dspic mcu/dsp 66k 80tqfp - DSPIC30F5016T-20I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5016T-20I/PT-ND.
IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5011-20E/PT
Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5011-20E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5011-20E/PT-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.5 V ~ 5.5 V DSPIC30F5011T-20I/PTG
Send this link via E-Mail
Help With This Screen
