IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5011-20E/PT - Integrated Circuits (ICs)
| Digi-Key Part Number | DSPIC30F5011-20E/PT-ND |
160 |
6.57000 |
Extended Price
1051.20 |
| Manufacturer Part Number | DSPIC30F5011-20E/PT | |||
| Description | IC DSPIC MCU/DSP 66K 64TQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DSPIC30F5011-20E/PT |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 66K x 8 |
| RAM Size | 4K x 8 |
| Number of I /O | 52 |
| Package / Case | 64-TQFP |
| Speed | 20 MIPS |
| Controller Series | dsPIC30F |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | 1K x 8 |
| Core Processor | dsPIC |
| Data Converters | A/D 16x12b |
| Core Size | 16-Bit |
| Interface | I²C, SPI, UART |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DSPIC30F5011 20E PT DSPIC30F501120EPT |
DSPIC30F5011-20E/PT Specification Sheet
IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5011-20E/PT (DSPIC30F5011-20E/PT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5011-20E/PT
Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5011-20E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5011-20E/PT-ND.
IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5011-20E/PTG
Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5011-20E/PTG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number DSPIC30F501120EPT-ND.
IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5011-20I/PT
Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5011-20I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F501120/PT-ND.
IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5011-30I/PT
Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5011-30I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5011-30I/PT-ND.
IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5015-20E/PT
Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5015-20E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5015-20E/PT-ND.
IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5015T-20E/PT
Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5015T-20E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5015T-20E/PT-ND.
IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5011T-20E/PT
Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5011T-20E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5011T-20E/PT-ND.
IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5011-20I/PTG
Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5011-20I/PTG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F501120IPT-ND.
IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5011T-20E/PTG
Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5011T-20E/PTG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5011T-20E/PTG-ND.
IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5011T-20I/PT
Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5011T-20I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5011T20IP-ND.
IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5011T-30I/PT
Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5011T-30I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5011T30IP-ND.
IC DSPIC MCU/DSP 66K 80TQFP - DSPIC30F5013-20E/PT
Order 'ic dspic mcu/dsp 66k 80tqfp - DSPIC30F5013-20E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5013-20EP-ND.
IC DSPIC MCU/DSP 66K 80TQFP - DSPIC30F5013T-20E/PT
Order 'ic dspic mcu/dsp 66k 80tqfp - DSPIC30F5013T-20E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F5013T20EP-ND.
IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5015-20I/PT
Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5015-20I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F501520IPT-ND.
IC DSPIC MCU/DSP 66K 64TQFP - DSPIC30F5015-30I/PT
Order 'ic dspic mcu/dsp 66k 64tqfp - DSPIC30F5015-30I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F501530IPT-ND.
Send this link via E-Mail
Help With This Screen