IC DSPIC MCU/DSP 48K 44TQFP - DSPIC30F4013T-20I/PT - Integrated Circuits (ICs)
| Digi-Key Part Number | DSPIC30F4013T20IP-ND |
1200 |
8.37998 |
Extended Price
10055.98 |
| Manufacturer Part Number | DSPIC30F4013T-20I/PT | |||
| Description | IC DSPIC MCU/DSP 48K 44TQFP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | DSPIC30F4013T-20I/PT |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 48K x 8 |
| RAM Size | 2K x 8 |
| Number of I /O | 30 |
| Package / Case | 44-TQFP |
| Speed | 20 MIPS |
| Controller Series | dsPIC30F |
| Oscillator Type | Internal |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | FLASH |
| EEPROM Size | 1K x 8 |
| Core Processor | dsPIC |
| Data Converters | A/D 13x12b |
| Core Size | 16-Bit |
| Interface | I²C, SPI, UART |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DSPIC30F4013T 20I PT DSPIC30F4013T20IPT DSPIC30F4013T20IP ND DSPIC30F4013T20IPND DSPIC30F4013T20IP |
DSPIC30F4013T-20I/PT Specification Sheet
IC DSPIC MCU/DSP 48K 44TQFP - DSPIC30F4013T-20I/PT (DSPIC30F4013T20IP-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DSPIC MCU/DSP 48K 44TQFP - DSPIC30F4013T-20I/PT
Order 'ic dspic mcu/dsp 48k 44tqfp - DSPIC30F4013T-20I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F4013T20IP-ND.
IC DSPIC MCU/DSP 48K 44TQFP - DSPIC30F4011-20I/PT
Order 'ic dspic mcu/dsp 48k 44tqfp - DSPIC30F4011-20I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F401120IPT-ND.
IC DSPIC MCU/DSP 48K 44TQFP - DSPIC30F4011T-20I/PT
Order 'ic dspic mcu/dsp 48k 44tqfp - DSPIC30F4011T-20I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F4011T20IP-ND.
IC DSPIC MCU/DSP 48K 44TQFP - DSPIC30F4013-20I/PT
Order 'ic dspic mcu/dsp 48k 44tqfp - DSPIC30F4013-20I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F401320IPT-ND.
IC DSPIC MCU/DSP 48K 44TQFP - DSPIC30F4013T-20E/PT
Order 'ic dspic mcu/dsp 48k 44tqfp - DSPIC30F4013T-20E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F4013T20EP-ND.
IC DSPIC MCU/DSP 48K 44TQFP - DSPIC30F4013T-30I/PT
Order 'ic dspic mcu/dsp 48k 44tqfp - DSPIC30F4013T-30I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F4013T30IP-ND.
IC DSPIC MCU/DSP 24K 44TQFP - DSPIC30F3011-20I/PT
Order 'ic dspic mcu/dsp 24k 44tqfp - DSPIC30F3011-20I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F301120IPT-ND.
IC DSPIC MCU/DSP 24K 44TQFP - DSPIC30F3011T-20I/PT
Order 'ic dspic mcu/dsp 24k 44tqfp - DSPIC30F3011T-20I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F3011T-20I/PT-ND.
IC DSPIC MCU/DSP 24K 44TQFP - DSPIC30F3014-20I/PT
Order 'ic dspic mcu/dsp 24k 44tqfp - DSPIC30F3014-20I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F301420IPT-ND.
IC DSPIC MCU/DSP 24K 44TQFP - DSPIC30F3014T-20I/PT
Order 'ic dspic mcu/dsp 24k 44tqfp - DSPIC30F3014T-20I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F3014T20IP-ND.
IC DSPIC MCU/DSP 48K 44TQFP - DSPIC30F4011-20E/PT
Order 'ic dspic mcu/dsp 48k 44tqfp - DSPIC30F4011-20E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F401120EPT-ND.
IC DSPIC MCU/DSP 48K 44TQFP - DSPIC30F4011-30I/PT
Order 'ic dspic mcu/dsp 48k 44tqfp - DSPIC30F4011-30I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F401130IPT-ND.
IC DSPIC MCU/DSP 48K 44TQFP - DSPIC30F4011T-20E/PT
Order 'ic dspic mcu/dsp 48k 44tqfp - DSPIC30F4011T-20E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F4011T20EP-ND.
IC DSPIC MCU/DSP 48K 44TQFP - DSPIC30F4011T-30I/PT
Order 'ic dspic mcu/dsp 48k 44tqfp - DSPIC30F4011T-30I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F4011T30IP-ND.
IC DSPIC MCU/DSP 48K 44TQFP - DSPIC30F4013-20E/PT
Order 'ic dspic mcu/dsp 48k 44tqfp - DSPIC30F4013-20E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F401320EPT-ND.
Send this link via E-Mail
Help With This Screen