IC DSPIC MCU/DSP 48K 40DIP - DSPIC30F4013-20I/P - Integrated Circuits (ICs)
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2.5 V ~ 5.5 V DSPIC30F4013-20I/P
| Digi-Key Part Number | DSPIC30F4013-20IP-ND |
1 10 25 100 |
7.06000 5.55000 5.04000 4.58000 |
Extended Price
7.06 55.50 126.00 458.00 |
| Manufacturer Part Number | DSPIC30F4013-20I/P | |||
| Description | IC DSPIC MCU/DSP 48K 40DIP | |||
| Quantity Available | 150 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DSPIC30F4013-20I/P |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 48KB (48K x 8) |
| RAM Size | 2K x 8 |
| Number of I /O | 30 |
| Package / Case | 40-DIP (600 mil) |
| Speed | 20 MIPS |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | 1K x 8 |
| Core Processor | dsPIC |
| Data Converters | A/D 13x12b |
| Core Size | 16-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | CAN, I²C, SPI, UART/USART |
| Peripherals | AC'97, Brown-out Detect/Reset, I²S, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.5 V ~ 5.5 V |
| Drawing Number | 150; C04-016; P, PL; 40 |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DSPIC30F4013 20I P DSPIC30F401320IP DSPIC30F4013 20IP ND DSPIC30F401320IPND DSPIC30F4013-20IP |
DSPIC30F4013-20I/P Specification Sheet
IC DSPIC MCU/DSP 48K 40DIP - DSPIC30F4013-20I/P (DSPIC30F4013-20IP-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2.5 V ~ 5.5 V DSPIC30F4013-20I/PIC DSPIC MCU/DSP 48K 40DIP - DSPIC30F4013-20I/P
Order 'ic dspic mcu/dsp 48k 40dip - DSPIC30F4013-20I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F4013-20IP-ND.
IC DSPIC MCU/DSP 48K 44QFN - DSPIC30F4013-20I/ML
Order 'ic dspic mcu/dsp 48k 44qfn - DSPIC30F4013-20I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F401320IML-ND.
IC DSPIC MCU/DSP 48K 44TQFP - DSPIC30F4013-20I/PT
Order 'ic dspic mcu/dsp 48k 44tqfp - DSPIC30F4013-20I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F401320IPT-ND.
IC DSPIC MCU/DSP 48K 40DIP - DSPIC30F4011-20I/P
Order 'ic dspic mcu/dsp 48k 40dip - DSPIC30F4011-20I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F4011-20IP-ND.
IC DSPIC MCU/DSP 48K 40DIP - DSPIC30F4013-20E/P
Order 'ic dspic mcu/dsp 48k 40dip - DSPIC30F4013-20E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F4013-20EP-ND.
IC DSPIC MCU/DSP 48K 40DIP - DSPIC30F4013-30I/P
Order 'ic dspic mcu/dsp 48k 40dip - DSPIC30F4013-30I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F4013-30IP-ND.
IC DSPIC MCU/DSP 48K 44TQFP - DSPIC30F4011-20I/PT
Order 'ic dspic mcu/dsp 48k 44tqfp - DSPIC30F4011-20I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F401120IPT-ND.
IC DSPIC MCU/DSP 48K 44QFN - DSPIC30F4011-20I/ML
Order 'ic dspic mcu/dsp 48k 44qfn - DSPIC30F4011-20I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F401120/ML-ND.
IC DSPIC MCU/DSP 48K 44QFN - DSPIC30F4011T-20I/ML
Order 'ic dspic mcu/dsp 48k 44qfn - DSPIC30F4011T-20I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F4011T20IM-ND.
IC DSPIC MCU/DSP 48K 44TQFP - DSPIC30F4011T-20I/PT
Order 'ic dspic mcu/dsp 48k 44tqfp - DSPIC30F4011T-20I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F4011T20IP-ND.
IC DSPIC MCU/DSP 48K 44QFN - DSPIC30F4012-20I/ML
Order 'ic dspic mcu/dsp 48k 44qfn - DSPIC30F4012-20I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F401220IML-ND.
IC DSPIC MCU/DSP 48K 28SOIC - DSPIC30F4012-20I/SO
Order 'ic dspic mcu/dsp 48k 28soic - DSPIC30F4012-20I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F401220ISO-ND.
IC DSPIC MCU/DSP 48K 28DIP - DSPIC30F4012-20I/SP
Order 'ic dspic mcu/dsp 48k 28dip - DSPIC30F4012-20I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F401220ISP-ND.
IC DSPIC MCU/DSP 48K 44QFN - DSPIC30F4012T-20I/ML
Order 'ic dspic mcu/dsp 48k 44qfn - DSPIC30F4012T-20I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F4012T20IM-ND.
IC DSPIC MCU/DSP 48K 28SOIC - DSPIC30F4012T-20I/SO
Order 'ic dspic mcu/dsp 48k 28soic - DSPIC30F4012T-20I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F4012T20IS-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2.5 V ~ 5.5 V DSPIC30F4013-20I/P
Send this link via E-Mail
Help With This Screen
