IC DSPIC MCU/DSP 24K 44QFN - DSPIC30F3014T-30I/ML - Integrated Circuits (ICs)
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.5 V ~ 5.5 V DSPIC30F3014T-30I/ML
| Digi-Key Part Number | DSPIC30F3014T30IM-ND |
1600 |
3.88001 |
Extended Price
6208.02 |
| Manufacturer Part Number | DSPIC30F3014T-30I/ML | |||
| Description | IC DSPIC MCU/DSP 24K 44QFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.5 V ~ 5.5 V DSPIC30F3014T-30I/ML
| Technical/Catalog Information | DSPIC30F3014T-30I/ML |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 24KB (24K x 8) |
| RAM Size | 2K x 8 |
| Number of I /O | 30 |
| Package / Case | 44-QFN |
| Speed | 30 MIPs |
| Oscillator Type | Internal |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | FLASH |
| EEPROM Size | 1K x 8 |
| Core Processor | dsPIC |
| Data Converters | A/D 13x12b |
| Core Size | 16-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, SPI, UART/USART |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.5 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | 16mm |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Diameter | 13" (330mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DSPIC30F3014T 30I ML DSPIC30F3014T30IML DSPIC30F3014T30IM ND DSPIC30F3014T30IMND DSPIC30F3014T30IM |
DSPIC30F3014T-30I/ML Specification Sheet
IC DSPIC MCU/DSP 24K 44QFN - DSPIC30F3014T-30I/ML (DSPIC30F3014T30IM-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.5 V ~ 5.5 V DSPIC30F3014T-30I/MLIC DSPIC MCU/DSP 24K 44QFN - DSPIC30F3014T-30I/ML
Order 'ic dspic mcu/dsp 24k 44qfn - DSPIC30F3014T-30I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F3014T30IM-ND.
IC DSPIC MCU/DSP 24K 44QFN - DSPIC30F3010-30I/ML
Order 'ic dspic mcu/dsp 24k 44qfn - DSPIC30F3010-30I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F301030IML-ND.
IC DSPIC MCU/DSP 24K 44QFN - DSPIC30F3010T-30I/ML
Order 'ic dspic mcu/dsp 24k 44qfn - DSPIC30F3010T-30I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F3010T-30I/ML-ND.
IC DSPIC MCU/DSP 24K 44QFN - DSPIC30F3011-30I/ML
Order 'ic dspic mcu/dsp 24k 44qfn - DSPIC30F3011-30I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F301130IML-ND.
IC DSPIC MCU/DSP 24K 44QFN - DSPIC30F3011T-30I/ML
Order 'ic dspic mcu/dsp 24k 44qfn - DSPIC30F3011T-30I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F3011T-30I/ML-ND.
IC DSPIC MCU/DSP 24K 44QFN - DSPIC30F3012-30I/ML
Order 'ic dspic mcu/dsp 24k 44qfn - DSPIC30F3012-30I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F301230IML-ND.
IC DSPIC MCU/DSP 24K 44QFN - DSPIC30F3012T-30I/ML
Order 'ic dspic mcu/dsp 24k 44qfn - DSPIC30F3012T-30I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F3012T-30I/ML-ND.
IC DSPIC MCU/DSP 24K 44QFN - DSPIC30F3013-30I/ML
Order 'ic dspic mcu/dsp 24k 44qfn - DSPIC30F3013-30I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F301330IML-ND.
IC DSPIC MCU/DSP 24K 44QFN - DSPIC30F3013T-30I/ML
Order 'ic dspic mcu/dsp 24k 44qfn - DSPIC30F3013T-30I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F3013T-30I/ML-ND.
IC DSPIC MCU/DSP 24K 44QFN - DSPIC30F3014-30I/ML
Order 'ic dspic mcu/dsp 24k 44qfn - DSPIC30F3014-30I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F301430IML-ND.
IC DSPIC MCU/DSP 24K 44QFN - DSPIC30F3014T-20E/ML
Order 'ic dspic mcu/dsp 24k 44qfn - DSPIC30F3014T-20E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F3014T-20E/ML-ND.
IC DSPIC MCU/DSP 24K 44QFN - DSPIC30F3014T-20I/ML
Order 'ic dspic mcu/dsp 24k 44qfn - DSPIC30F3014T-20I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F3014T20IM-ND.
IC DSPIC MCU/DSP 24K 44TQFP - DSPIC30F3014T-30I/PT
Order 'ic dspic mcu/dsp 24k 44tqfp - DSPIC30F3014T-30I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F3014T30IP-ND.
IC DSPIC MCU/DSP 48K 44QFN - DSPIC30F4011-30I/ML
Order 'ic dspic mcu/dsp 48k 44qfn - DSPIC30F4011-30I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F401130IML-ND.
IC DSPIC MCU/DSP 48K 44QFN - DSPIC30F4011T-30I/ML
Order 'ic dspic mcu/dsp 48k 44qfn - DSPIC30F4011T-30I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F4011T30IM-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.5 V ~ 5.5 V DSPIC30F3014T-30I/ML
Send this link via E-Mail
Help With This Screen
